LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-110-09-F-S-440 product image
Images for reference only

Samtec MTSW-110-09-F-S-440

Manufacturer
MPN
MTSW-110-09-F-S-440
LCSC Part #
C3328715
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 10 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec MTSW-110-09-F-S-440
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.665$ 1.67
203+$ 0.6449$ 130.91
497+$ 0.6217$ 308.98
1,001+$ 0.6108$ 611.41
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2.54mm
Length of Mating Pin11.17mm
Number of PINs10P
Operating Temperature-55℃~+125℃
Length of End Connection Pin4.83mm
Contact PlatingTin
ColorBlack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.