Samtec EW-32-11-G-D-270
| Produttore | |
| Cod. Prod. | EW-32-11-G-D-270 |
| Cod. LCSC | C3325854 |
| Imballo | Through Hole,P=2.54mm |
| Numero Cliente | |
| Attr. chiave | Pin Header 64 Position 2.54mm Pitch Dual Row Through Hole |
| Scheda Tecnica | Samtec EW-32-11-G-D-270 |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Produttore | Samtec | |
| Imballo | Through Hole,P=2.54mm | |
| Number of Pins | 64P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Produttore | Samtec | |
| Imballo | Through Hole,P=2.54mm | |
| Number of Pins | 64P | |
| Contact Plating | Gold |
| Tipo | Descrizione | |
|---|---|---|
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
Descrizione
FLEXIBLE .025'' Square Board Stacker (2.54mm), 0.100" pitch DW/EW/ZW series. Insulator material is black glass-filled polyester; terminal material is phosphor bronze with plating options of gold or tin over 50 microinches (1.27μm) nickel. Operating temperature range is -55°C to +125°C for gold plating and -55°C to +105°C for tin plating. Not compatible with lead-free soldering; supports leaded wave soldering only. DW series tail length is 0.110" (2.79mm), EW series tail length is 0.330" (8.38mm), and ZW series features custom tail lengths. Number of pins per row ranges from 1 to 50. Various pin styles available; plating options include -F (flash gold on contacts, matte tin on tails), # (10 microinches (0.25μm) gold on contact area of longer tail, matte tin on tails), and -G (10μm gold on contact area).
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 8.9929 | $ 8.99 |
| 200+ | $ 3.48 | $ 696.00 |
| 500+ | $ 3.3581 | $ 1679.05 |
| 1,000+ | $ 3.298 | $ 3298.00 |
Package Standard7/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Produttore | Samtec | |
| Imballo | Through Hole,P=2.54mm | |
| Number of Pins | 64P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Produttore | Samtec | |
| Imballo | Through Hole,P=2.54mm | |
| Number of Pins | 64P | |
| Contact Plating | Gold |
| Tipo | Descrizione | |
|---|---|---|
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
Descrizione
FLEXIBLE .025'' Square Board Stacker (2.54mm), 0.100" pitch DW/EW/ZW series. Insulator material is black glass-filled polyester; terminal material is phosphor bronze with plating options of gold or tin over 50 microinches (1.27μm) nickel. Operating temperature range is -55°C to +125°C for gold plating and -55°C to +105°C for tin plating. Not compatible with lead-free soldering; supports leaded wave soldering only. DW series tail length is 0.110" (2.79mm), EW series tail length is 0.330" (8.38mm), and ZW series features custom tail lengths. Number of pins per row ranges from 1 to 50. Various pin styles available; plating options include -F (flash gold on contacts, matte tin on tails), # (10 microinches (0.25μm) gold on contact area of longer tail, matte tin on tails), and -G (10μm gold on contact area).
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.

