Amphenol PC420AR-05-EX
| 제조업체 | |
| 제조사 품번 | PC420AR-05-EX |
| LCSC 번호 | C3319171 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Vibration Sensors RoHS |
| 데이터시트 | Amphenol PC420AR-05-EX |
개요
PC420A-EX series are explosion-proof, loop-powered accelerometer sensors. The sensors are suitable for hazardous areas with relevant certifications such as Class I, Div 1, 2 Groups A, B, C, D, etc. During use, the sensors must be installed in accordance with the installation instructions or local code requirements. Special conditions for safe use include: conduit seals must be installed within 18 inches (450 mm) of the enclosure, and supply wiring rated for at least 70°C must be used. Accessories include SF20-2 mounting stud and calibration data (Level 2). Optional accessories include SF20-1 mounting stud (1/4-28 to 3/8-24). Maximum loop resistance can be calculated using the formula RL = (VDCpower - 12V) / 20mA. Recommended resistance is greater than 10Ω, and minimum RL wattage is determined by (0.0004 × RL).
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 638.9462 | $ 638.95 |
| 200+ | $ 247.264 | $ 49452.80 |
| 500+ | $ 238.575 | $ 119287.50 |
| 1,000+ | $ 234.2807 | $ 234280.70 |
표준 패키지1/Full Bag | ||
개요
PC420A-EX series are explosion-proof, loop-powered accelerometer sensors. The sensors are suitable for hazardous areas with relevant certifications such as Class I, Div 1, 2 Groups A, B, C, D, etc. During use, the sensors must be installed in accordance with the installation instructions or local code requirements. Special conditions for safe use include: conduit seals must be installed within 18 inches (450 mm) of the enclosure, and supply wiring rated for at least 70°C must be used. Accessories include SF20-2 mounting stud and calibration data (Level 2). Optional accessories include SF20-1 mounting stud (1/4-28 to 3/8-24). Maximum loop resistance can be calculated using the formula RL = (VDCpower - 12V) / 20mA. Recommended resistance is greater than 10Ω, and minimum RL wattage is determined by (0.0004 × RL).
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

