CUI DS02-254-1L-04BE
| Hersteller | |
| Herst.-Teilenr. | DS02-254-1L-04BE |
| LCSC-Nr. | C3313505 |
| Verp. | Through Hole,P=2.54mm |
| Kundennummer | |
| Hauptmerkm. | 4 25mA SPST 2,000 cycles Slide, Rocked Through Hole,P=2.54mm DIP Switches RoHS |
| Datenblatt | CUI DS02-254-1L-04BE |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | CUI | |
| Verp. | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | CUI | |
| Verp. | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Current Rating | 25mA |
| Typ | Beschreibung | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.7112 | $ 0.71 |
| 200+ | $ 0.2762 | $ 55.24 |
| 500+ | $ 0.2654 | $ 132.70 |
| 1,000+ | $ 0.2607 | $ 260.70 |
Standardgehäuse40/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | CUI | |
| Verp. | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | CUI | |
| Verp. | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Current Rating | 25mA |
| Typ | Beschreibung | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| NDS-04V | Diptronics | Through Hole,P=2.54mm | 645 | $ 0.5507 | ||
| DS04-254-1L-04BK | CUI | Through Hole,P=2.54mm | 150 | $ 0.9915 | ||
| BSE04GR | BIWIN | Through Hole,P=2.54mm | 242 | $ 0.7703 | ||
| DIH04GE | BIWIN | Through Hole,P=2.54mm | 112 | $ 0.7444 | ||
| BA04GR | BIWIN | Through Hole,P=2.54mm | 106 | $ 0.9768 | ||
| HX 2.54-4P CJPB-H | hanxia | Through Hole,P=2.54mm | 3,564 | $0.3738 $0.3934 | ||
| 2.54-4P CJPB-H | SHOU HAN | Through Hole,P=2.54mm | 279 | $0.3909 $0.4114 | ||
| HX 2.54-4P CJGT | hanxia | Through Hole,P=2.54mm | 67 | $0.4698 $0.522 | ||
| HX 2.54-4P CJCB-H | hanxia | Through Hole,P=2.54mm | 29 | $ 0.4166 | ||
| 2.54-4P CJGT | SHOU HAN | Through Hole,P=2.54mm | 27 | $0.4529 $0.5523 | ||
| EI-04-Q | Diptronics | Through Hole,P=2.54mm | 17,134 | $ 0.5676 | ||
| KT04ETH | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.8531 | ||
| KR04E | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.6093 | ||
| KP04E | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.5893 | ||
| DS03-254-04BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.6248 | ||
| DS01C-254-S-04BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.3875 | ||
| DS01C-254-L-04BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.3875 | ||
| DS01-254-L-04BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.4767 | ||
| DS01-254-S-04BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.5384 | ||
| DS04-254-1S-04BK | CUI | Through Hole,P=2.54mm | 0 | $ 0.5029 |

