KEMET F861KJ223M310A
| 제조업체 | |
| 제조사 품번 | F861KJ223M310A |
| LCSC 번호 | C3299857 |
| 포장 | Through Hole,P=7.5mm |
| 고객 번호 | |
| 주요 제원 | 22nF -40℃~+110℃ X2 310V ±20% Through Hole,P=7.5mm Film Capacitors RoHS |
| 데이터시트 | KEMET F861KJ223M310A |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | KEMET | |
| 포장 | Through Hole,P=7.5mm | |
| Capacitance | 22nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | KEMET | |
| 포장 | Through Hole,P=7.5mm | |
| Capacitance | 22nF |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
개요
The F861 series is made of metallized polypropylene film, housed in a box constructed from materials meeting UL 94 V-0 requirements, and encapsulated with self-extinguishing resin. Suitable for EMI noise suppression in across-the-line applications with X2 safety classification per IEC 60384-14, not intended for "in series with mains" or AC line filter type applications.
주요 특징
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 310 VAC 50/60 Hz
- Capacitance Range: 0.01 ~ 4.7 μF
- Lead Pitch: 7.5 ~ 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category: 40/110/56, IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C ~ +110°C
- 100% screening factory test at 1900 VDC
응용 분야
Suitable for EMI noise suppression in across-the-line applications with X2 safety classification per IEC 60384-14; not suitable for "in series with mains" or AC power line filtering type applications.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.154 | $ 0.15 |
| 200+ | $ 0.0596 | $ 11.92 |
| 500+ | $ 0.0575 | $ 28.75 |
| 1,000+ | $ 0.0565 | $ 56.50 |
표준 패키지1000/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | KEMET | |
| 포장 | Through Hole,P=7.5mm | |
| Capacitance | 22nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | KEMET | |
| 포장 | Through Hole,P=7.5mm | |
| Capacitance | 22nF |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
개요
The F861 series is made of metallized polypropylene film, housed in a box constructed from materials meeting UL 94 V-0 requirements, and encapsulated with self-extinguishing resin. Suitable for EMI noise suppression in across-the-line applications with X2 safety classification per IEC 60384-14, not intended for "in series with mains" or AC line filter type applications.
주요 특징
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 310 VAC 50/60 Hz
- Capacitance Range: 0.01 ~ 4.7 μF
- Lead Pitch: 7.5 ~ 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category: 40/110/56, IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C ~ +110°C
- 100% screening factory test at 1900 VDC
응용 분야
Suitable for EMI noise suppression in across-the-line applications with X2 safety classification per IEC 60384-14; not suitable for "in series with mains" or AC power line filtering type applications.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| BFC233820223 | VISHAY | Through Hole,P=7.5mm | 20 | $ 0.5239 | ||
| BFC233826223 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.1218 | ||
| BFC233824223 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.0369 | ||
| BFC233822223 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.0369 | ||
| BFC233920223 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5293 | ||
| BFC233924223 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.824 | ||
| F339MX232231MC02G0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.7451 | ||
| F339MX232231MCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.6093 | ||
| BFC233928223 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.3778 | ||
| BFC233922223 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.8519 |

