LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Taoglas PCS.50A product image
실제 제품과 다를 수 있음

Taoglas PCS.50A

제조업체
제조사 품번
PCS.50A
LCSC 번호
C3284361
포장
-
고객 번호
주요 제원
RF Antennas RoHS
데이터시트Taoglas PCS.50A
RoHS 준수1개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 7.2397$ 7.24
200+$ 2.8021$ 560.42
500+$ 2.7033$ 1351.65
1,000+$ 2.6555$ 2655.50
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리RF and Wireless/RF Antennas
제조업체Taoglas
포장-
Antenna Type-
Peak Gain-4.8dBi;-2.5dBi;-3dBi;-1.1dBi;0.8dBi;3.2dBi
Frequency(Center/Band)722MHz;2.2GHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Taoglas Universe PCS.50.A is a patent-pending active cellular and GNSS antenna designed for IoT devices with small ground planes. It offers unprecedented integration, combining aperture tuning and active switching technologies to provide wideband coverage for GNSS and 4G cellular bands, including the most challenging 700MHz band. The antenna features an RF switch that adjusts the antenna's resonant frequency according to device requirements. Aperture tuning technology enables the antenna to cover the entire 4G LTE band spectrum by tuning the antenna's resonant frequency to the desired operating band. Additionally, a second active switch can be simply added if selection between cellular or GNSS is required. The PCSD.50.A is compatible with radio modules supporting the RF Front-End (RFFE) control interface, through which the radio module controls the active RF switch to adjust the antenna resonant frequency for efficient operation across multiple bands, improving RF capability by 3dB over standard passive solutions and enhancing Total Radiated Power (TRP) and Total Isotropic Sensitivity (TIS). The PCSD.50.A is easy to integrate using standard SMD technology, and with Taoglas integration support, implementing an active solution is straightforward, with various design files available on demand. The antenna can be tuned by simply selecting the optimal switch configuration for best antenna performance. The PCSD.50.A is tuned for a PCB measuring only 40×50mm, making it suitable for the smallest IoT and CAT-M devices.

주요 특징

AI 번역
  • Surface-mount dielectric antenna
  • LTE bands: 698 - 960MHz, 1710 - 2700MHz
  • Supports GPS / GLONASS / Galileo / BeiDou (1561 - 1602MHz)
  • Adjustable resonant frequency to target band
  • Dimensions: 38×10×1.6mm
  • Smart antenna solution with aperture tuning
  • RoHS and REACH compliant

응용 분야

AI 번역

Suitable for IoT devices requiring cellular and GNSS connectivity, such as smart sensors, wearables, or asset tracking devices.