onsemi 2N5639RLRA
| Manufacturer | |
| MPN | 2N5639RLRA |
| LCSC Part # | C3282529 |
| Packaging | - |
| Customer # | |
| Key Attributes | 60Ω 310mW 1 N-channel 35V RF FETs, MOSFETs |
| Datasheet | onsemi 2N5639RLRA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | - | |
| FET Type | N-Channel | |
| RDS(on) | 60Ω | |
| Ciss-Input Capacitance | - | |
| Drain Current (Idss) | - | |
| Pd - Power Dissipation | 310mW | |
| Operating Temperature | -65℃~+135℃ | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss) | - | |
| Number | 1 N-channel | |
| Gate-Source Breakdown Voltage (Vgss) | 35V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | - | |
| FET Type | N-Channel | |
| RDS(on) | 60Ω | |
| Ciss-Input Capacitance | - | |
| Drain Current (Idss) | - | |
| Pd - Power Dissipation | 310mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+135℃ | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss) | - | |
| Number | 1 N-channel | |
| Gate-Source Breakdown Voltage (Vgss) | 35V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | - | |
| FET Type | N-Channel | |
| RDS(on) | 60Ω | |
| Ciss-Input Capacitance | - | |
| Drain Current (Idss) | - | |
| Pd - Power Dissipation | 310mW | |
| Operating Temperature | -65℃~+135℃ | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss) | - | |
| Number | 1 N-channel | |
| Gate-Source Breakdown Voltage (Vgss) | 35V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | - | |
| FET Type | N-Channel | |
| RDS(on) | 60Ω | |
| Ciss-Input Capacitance | - | |
| Drain Current (Idss) | - | |
| Pd - Power Dissipation | 310mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+135℃ | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss) | - | |
| Number | 1 N-channel | |
| Gate-Source Breakdown Voltage (Vgss) | 35V | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Help & FeedbackShow similar products (0) >
C3282529 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

