Littelfuse V275LU10PX2855
| Hersteller | |
| Herst.-Teilenr. | V275LU10PX2855 |
| LCSC-Nr. | C3262536 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 369V 275V 430V Varistors, MOVs RoHS |
| Datenblatt | Littelfuse V275LU10PX2855 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Capacitance | 200pF@1MHz | |
| Energy | 45J | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Capacitance | 200pF@1MHz |
| Typ | Beschreibung | |
|---|---|---|
| Energy | 45J | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Beschreibung
The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.
Merkmale
- Lead-free, halogen-free, and RoHS compliant.
- Energy absorption capability (WTM) up to 360J.
- Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
- No derating required at ambient temperatures up to 85°C.
- Available in tape-and-reel or bulk packaging.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2294 | $ 0.23 |
| 200+ | $ 0.0888 | $ 17.76 |
| 500+ | $ 0.0857 | $ 42.85 |
| 1,000+ | $ 0.0842 | $ 84.20 |
Standardgehäuse500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Capacitance | 200pF@1MHz | |
| Energy | 45J | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Capacitance | 200pF@1MHz |
| Typ | Beschreibung | |
|---|---|---|
| Energy | 45J | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Beschreibung
The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.
Merkmale
- Lead-free, halogen-free, and RoHS compliant.
- Energy absorption capability (WTM) up to 360J.
- Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
- No derating required at ambient temperatures up to 85°C.
- Available in tape-and-reel or bulk packaging.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

