BOURNS ZV14K2220122NIR1
| Hersteller | |
| Herst.-Teilenr. | ZV14K2220122NIR1 |
| LCSC-Nr. | C3262031 |
| Verp. | 2220 |
| Kundennummer | |
| Hauptmerkm. | 18V 14V 22V 2220 Varistors, MOVs RoHS |
| Datenblatt | BOURNS ZV14K2220122NIR1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | BOURNS | |
| Verp. | 2220 | |
| Energy | 6J | |
| Capacitance | 9.4nF@1kHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | BOURNS | |
| Verp. | 2220 | |
| Energy | 6J |
| Typ | Beschreibung | |
|---|---|---|
| Capacitance | 9.4nF@1kHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
Beschreibung
The ZV series low-voltage multilayer varistors are designed to protect sensitive electronic equipment from high-voltage surges in low-voltage applications. Thanks to improved energy volume distribution and power dissipation, they offer excellent transient energy absorption capability. These low-voltage varistors cover a wide DC operating voltage range of 3 V to 170 V. In addition, the ZV series features independent suppression characteristics, providing stable protection across a wide temperature range of -55°C to +125°C. ZV varistors are commonly used for board-level protection of ICs and other components.
Merkmale
- Formerly KEKOVARICON product
- Six case sizes available: 0603, 0805, 1206, 1210, 1812, 2220
- Wide current and energy handling capability
- Fast response time
- Low clamping voltage - Vc
- Low sensitivity to mildly activated fluxes
- Maximum continuous operating temperature +125°C
- RoHS compliant
Anwendungen
- Suppression of board-level inductive switching or other transient events such as surge voltages
- ESD protection per IEC 1000-4-2, MIL-STD 883C Method 3015.7, and other industry specifications
- Replacement for larger SMT TVS Zener diodes in many applications
- EMC compliance for end products
- On-board transient voltage protection for ICs and transistors
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3691 | $ 0.37 |
| 200+ | $ 0.1429 | $ 28.58 |
| 500+ | $ 0.1378 | $ 68.90 |
| 1,000+ | $ 0.1354 | $ 135.40 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | BOURNS | |
| Verp. | 2220 | |
| Energy | 6J | |
| Capacitance | 9.4nF@1kHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | BOURNS | |
| Verp. | 2220 | |
| Energy | 6J |
| Typ | Beschreibung | |
|---|---|---|
| Capacitance | 9.4nF@1kHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
Beschreibung
The ZV series low-voltage multilayer varistors are designed to protect sensitive electronic equipment from high-voltage surges in low-voltage applications. Thanks to improved energy volume distribution and power dissipation, they offer excellent transient energy absorption capability. These low-voltage varistors cover a wide DC operating voltage range of 3 V to 170 V. In addition, the ZV series features independent suppression characteristics, providing stable protection across a wide temperature range of -55°C to +125°C. ZV varistors are commonly used for board-level protection of ICs and other components.
Merkmale
- Formerly KEKOVARICON product
- Six case sizes available: 0603, 0805, 1206, 1210, 1812, 2220
- Wide current and energy handling capability
- Fast response time
- Low clamping voltage - Vc
- Low sensitivity to mildly activated fluxes
- Maximum continuous operating temperature +125°C
- RoHS compliant
Anwendungen
- Suppression of board-level inductive switching or other transient events such as surge voltages
- ESD protection per IEC 1000-4-2, MIL-STD 883C Method 3015.7, and other industry specifications
- Replacement for larger SMT TVS Zener diodes in many applications
- EMC compliance for end products
- On-board transient voltage protection for ICs and transistors
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

