PANASONIC ERZ-E11A681S1
| 제조업체 | |
| 제조사 품번 | ERZ-E11A681S1 |
| LCSC 번호 | C3261225 |
| 포장 | Through Hole |
| 고객 번호 | |
| 주요 제원 | 560V 420V 680V Through Hole Varistors, MOVs RoHS |
| 데이터시트 | PANASONIC ERZ-E11A681S1 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | PANASONIC | |
| 포장 | Through Hole | |
| Capacitance | 290pF@1kHz | |
| Maximum DC Volts | 560V | |
| Energy | 190J | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | PANASONIC | |
| 포장 | Through Hole | |
| Capacitance | 290pF@1kHz |
| 타입 | 설명 | |
|---|---|---|
| Maximum DC Volts | 560V | |
| Energy | 190J | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The E-S1 series varistors (ZNR surge absorbers) offer high transient overvoltage absorption capability in a compact size, representing an improvement over the E series, and are suitable for surge protection in high-temperature environments.
주요 특징
AI 번역
- High surge current capability in compact size
- Surge current withstand up to 125℃
- High "energy handling capability" in compact size for transient overvoltage absorption
- Wide varistor voltage range
- RoHS compliant
응용 분야
AI 번역
- Semiconductor protection for transistors, diodes, ICs, thyristors, or TRIACs
- Surge protection in consumer electronics
- Surge protection in communications, measurement, or controller electronics
- Surge protection in electronic home appliances, gas or oil appliances
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.2548 | $ 0.25 |
| 200+ | $ 0.0986 | $ 19.72 |
| 500+ | $ 0.0952 | $ 47.60 |
| 1,000+ | $ 0.0935 | $ 93.50 |
표준 패키지1000/Full Box | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | PANASONIC | |
| 포장 | Through Hole | |
| Capacitance | 290pF@1kHz | |
| Maximum DC Volts | 560V | |
| Energy | 190J | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | PANASONIC | |
| 포장 | Through Hole | |
| Capacitance | 290pF@1kHz |
| 타입 | 설명 | |
|---|---|---|
| Maximum DC Volts | 560V | |
| Energy | 190J | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The E-S1 series varistors (ZNR surge absorbers) offer high transient overvoltage absorption capability in a compact size, representing an improvement over the E series, and are suitable for surge protection in high-temperature environments.
주요 특징
AI 번역
- High surge current capability in compact size
- Surge current withstand up to 125℃
- High "energy handling capability" in compact size for transient overvoltage absorption
- Wide varistor voltage range
- RoHS compliant
응용 분야
AI 번역
- Semiconductor protection for transistors, diodes, ICs, thyristors, or TRIACs
- Surge protection in consumer electronics
- Surge protection in communications, measurement, or controller electronics
- Surge protection in electronic home appliances, gas or oil appliances
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

