BOURNS CVQ275K7RL1
| Produttore | |
| Cod. Prod. | CVQ275K7RL1 |
| Cod. LCSC | C3260831 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 350V 275V 430V Varistors, MOVs RoHS |
| Scheda Tecnica | BOURNS CVQ275K7RL1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | BOURNS | |
| Imballo | - | |
| Maximum DC Volts | 350V | |
| Capacitance | 160pF@1kHz | |
| Energy | 44J | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | BOURNS | |
| Imballo | - | |
| Maximum DC Volts | 350V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitance | 160pF@1kHz | |
| Energy | 44J | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Descrizione
The CVQ series transient surge suppressors are an extended version of the CV series disc varistors. The CVQ series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capability. This series provides an enhanced level of protection against transients expected in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.
Caratteristiche
- Formerly a KEKOVARICON product
- Five case sizes available — 7mm, 10mm, 14mm, 20mm, and 23mm
- Wide current and energy handling capability
- AC voltage range: 60 to 550Vrms; higher voltages available upon request
- DC operating voltage range: 85 to 745Vdc
- 7–20mm sizes available in tape and reel packaging for automated assembly
- RoHS compliant
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1488 | $ 0.15 |
| 200+ | $ 0.0576 | $ 11.52 |
| 500+ | $ 0.0556 | $ 27.80 |
| 1,000+ | $ 0.0546 | $ 54.60 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | BOURNS | |
| Imballo | - | |
| Maximum DC Volts | 350V | |
| Capacitance | 160pF@1kHz | |
| Energy | 44J | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | BOURNS | |
| Imballo | - | |
| Maximum DC Volts | 350V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitance | 160pF@1kHz | |
| Energy | 44J | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Descrizione
The CVQ series transient surge suppressors are an extended version of the CV series disc varistors. The CVQ series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capability. This series provides an enhanced level of protection against transients expected in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.
Caratteristiche
- Formerly a KEKOVARICON product
- Five case sizes available — 7mm, 10mm, 14mm, 20mm, and 23mm
- Wide current and energy handling capability
- AC voltage range: 60 to 550Vrms; higher voltages available upon request
- DC operating voltage range: 85 to 745Vdc
- 7–20mm sizes available in tape and reel packaging for automated assembly
- RoHS compliant
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

