Sensata PTE7100-41DB-0A400BN
| Hersteller | |
| Herst.-Teilenr. | PTE7100-41DB-0A400BN |
| LCSC-Nr. | C3238382 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 0Kpa~40Mpa Pressure Sensors, Transducers RoHS |
| Datenblatt | Sensata PTE7100-41DB-0A400BN |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Sensata | |
| Verp. | - | |
| Pressure range | 0Kpa~40Mpa | |
| Features | - | |
| Voltage - Supply | 8V~32V | |
| Operating Temperature | -40℃~+100℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Sensata | |
| Verp. | - | |
| Pressure range | 0Kpa~40Mpa |
| Typ | Beschreibung | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 8V~32V | |
| Operating Temperature | -40℃~+100℃ |
Beschreibung
The PTE7100 pressure sensor is the ideal solution for customers with challenging measurement requirements in general industrial applications across the mid-to-high pressure range. The sensor features Sensata's leading automotive-grade micro-silicon strain gauges, delivering best-in-class accuracy, and offers a wide variety of port configurations, connectors, and analog electrical outputs for easy integration into diverse industrial applications. The PTE7100 is constructed from high-quality stainless steel with a sealed port design that eliminates internal O-ring seals, making it compatible with most media and suitable for harsh environments. Its excellent shock and vibration resistance, wide operating temperature range, and high proof and burst pressure ratings make it well-suited for industrial applications such as injection molding, CO₂ systems, HVAC, and other hydraulic or pneumatic applications.
Merkmale
- Measuring range from 0 - 50 bar to 0 - 600 bar (0 - 725 to 0 - 8700 psi)
- High accuracy
- Multiple port, connector, and electrical output options
- Stainless steel design with sealed port
- Storage and media temperature -40 - 125°C; operating ambient temperature range -40 - 100°C
- Optional snubber for suppression of pressure spikes caused by water hammer and cavitation
- REACH/RoHS/CE compliant
Anwendungen
- Hydraulic and Pneumatic
- Mobile Hydraulics and Off-Highway Vehicles
- Pumps and Compressors
- Air Conditioning and Refrigeration Systems
- Factory Engineering and Automation
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 53.4279 | $ 53.43 |
| 200+ | $ 20.6766 | $ 4135.32 |
| 500+ | $ 19.9491 | $ 9974.55 |
| 1,000+ | $ 19.5909 | $ 19590.90 |
Standardgehäuse50/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Sensata | |
| Verp. | - | |
| Pressure range | 0Kpa~40Mpa | |
| Features | - | |
| Voltage - Supply | 8V~32V | |
| Operating Temperature | -40℃~+100℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Sensata | |
| Verp. | - | |
| Pressure range | 0Kpa~40Mpa |
| Typ | Beschreibung | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 8V~32V | |
| Operating Temperature | -40℃~+100℃ |
Beschreibung
The PTE7100 pressure sensor is the ideal solution for customers with challenging measurement requirements in general industrial applications across the mid-to-high pressure range. The sensor features Sensata's leading automotive-grade micro-silicon strain gauges, delivering best-in-class accuracy, and offers a wide variety of port configurations, connectors, and analog electrical outputs for easy integration into diverse industrial applications. The PTE7100 is constructed from high-quality stainless steel with a sealed port design that eliminates internal O-ring seals, making it compatible with most media and suitable for harsh environments. Its excellent shock and vibration resistance, wide operating temperature range, and high proof and burst pressure ratings make it well-suited for industrial applications such as injection molding, CO₂ systems, HVAC, and other hydraulic or pneumatic applications.
Merkmale
- Measuring range from 0 - 50 bar to 0 - 600 bar (0 - 725 to 0 - 8700 psi)
- High accuracy
- Multiple port, connector, and electrical output options
- Stainless steel design with sealed port
- Storage and media temperature -40 - 125°C; operating ambient temperature range -40 - 100°C
- Optional snubber for suppression of pressure spikes caused by water hammer and cavitation
- REACH/RoHS/CE compliant
Anwendungen
- Hydraulic and Pneumatic
- Mobile Hydraulics and Off-Highway Vehicles
- Pumps and Compressors
- Air Conditioning and Refrigeration Systems
- Factory Engineering and Automation
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

