Honeywell LER00580PZMNKYAA01
| 제조업체 | |
| 제조사 품번 | LER00580PZMNKYAA01 |
| LCSC 번호 | C3237823 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Pressure Sensors, Transducers - Industrial RoHS |
| 데이터시트 | Honeywell LER00580PZMNKYAA01 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Features | On-chip self-diagnosis |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | On-chip self-diagnosis |
개요
Honeywell's pressure switch portfolio includes: high pressure (HE/HP series), medium pressure (ME/MH series), low pressure (LE/LP series), as well as the 5000 series and 1000 series. These pressure switches are durable, reliable electromechanical gauge pressure snap-action switches, offering SPST normally open or normally closed circuits, or SPDT circuits. Their high proof pressure and burst pressure ratings make them suitable for many demanding applications that require making or breaking electrical connections in response to changes in system media pressure.
주요 특징
- Pressure switch setpoint range: 3.5 psi to 4500 psi
- Proof pressure: 500 psi to 10000 psi
- Burst pressure: 1250 psi to 20000 psi
- Life cycle rating up to 2 million cycles
- IP67 protection rating
- Operating temperature: -40℃ to 120℃ [-40°F to 248°F]
- Hysteresis option available
- Over 15 pressure port options and 30+ electrical terminations
- Available in plated steel, brass, or stainless steel
- Switchpoint accuracy up to ±2%
응용 분야
- Agricultural machinery
- Heavy construction machinery and trucks
- Lawn and garden machinery
- Compressors/boilers
- Food and beverage equipment
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 31.0719 | $ 31.07 |
| 200+ | $ 12.0242 | $ 2404.84 |
| 500+ | $ 11.6024 | $ 5801.20 |
| 1,000+ | $ 11.3932 | $ 11393.20 |
표준 패키지50/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Features | On-chip self-diagnosis |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | On-chip self-diagnosis |
개요
Honeywell's pressure switch portfolio includes: high pressure (HE/HP series), medium pressure (ME/MH series), low pressure (LE/LP series), as well as the 5000 series and 1000 series. These pressure switches are durable, reliable electromechanical gauge pressure snap-action switches, offering SPST normally open or normally closed circuits, or SPDT circuits. Their high proof pressure and burst pressure ratings make them suitable for many demanding applications that require making or breaking electrical connections in response to changes in system media pressure.
주요 특징
- Pressure switch setpoint range: 3.5 psi to 4500 psi
- Proof pressure: 500 psi to 10000 psi
- Burst pressure: 1250 psi to 20000 psi
- Life cycle rating up to 2 million cycles
- IP67 protection rating
- Operating temperature: -40℃ to 120℃ [-40°F to 248°F]
- Hysteresis option available
- Over 15 pressure port options and 30+ electrical terminations
- Available in plated steel, brass, or stainless steel
- Switchpoint accuracy up to ±2%
응용 분야
- Agricultural machinery
- Heavy construction machinery and trucks
- Lawn and garden machinery
- Compressors/boilers
- Food and beverage equipment
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

