Amphenol BLCR-L30D-D4
| Hersteller | |
| Herst.-Teilenr. | BLCR-L30D-D4 |
| LCSC-Nr. | C3236711 |
| Verp. | SOIC-16 |
| Kundennummer | |
| Hauptmerkm. | SOIC-16 Pressure Sensors, Transducers RoHS |
| Datenblatt | Amphenol BLCR-L30D-D4 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | SOIC-16 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | 1.8V~3.3V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 100us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | SOIC-16 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | 1.8V~3.3V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 100us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The BLCR series basic sensors utilize dual-chip reference technology to reduce all output offset or common-mode errors. They also incorporate All Sensors' CoBeam² technology, which reduces overall supply voltage while maintaining output levels comparable to traditional equivalent basic sensing elements. This lower supply voltage improves warm-up drift, while CoBeam² technology itself reduces package stress sensitivity, thereby enhancing overall long-term stability. The technology also dramatically improves position sensitivity to a nearly immeasurable level. This series is suitable for non-corrosive, non-ionic working fluids such as air and dry gases. The output is ratiometric to the supply voltage and operates from 1.8 to 3.3 VDC.
Merkmale
- Pressure ranges from 0 to 1 inch H₂O through 0 to 30 inch H₂O
- Low supply voltage (1.8V to 3.3V)
- Typical linearity 0.1%
- Improved front-to-back linearity
- Inherently position-insensitive
- Improved warm-up drift distribution
- Parylene coating available upon request
- Reduced total cost of ownership
Anwendungen
- Medical instruments
- Environmental control
- HVAC
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 20.1883 | $ 20.19 |
| 200+ | $ 7.8137 | $ 1562.74 |
| 500+ | $ 7.539 | $ 3769.50 |
| 1,000+ | $ 7.4032 | $ 7403.20 |
Standardgehäuse25/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | SOIC-16 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | 1.8V~3.3V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 100us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | SOIC-16 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | 1.8V~3.3V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 100us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The BLCR series basic sensors utilize dual-chip reference technology to reduce all output offset or common-mode errors. They also incorporate All Sensors' CoBeam² technology, which reduces overall supply voltage while maintaining output levels comparable to traditional equivalent basic sensing elements. This lower supply voltage improves warm-up drift, while CoBeam² technology itself reduces package stress sensitivity, thereby enhancing overall long-term stability. The technology also dramatically improves position sensitivity to a nearly immeasurable level. This series is suitable for non-corrosive, non-ionic working fluids such as air and dry gases. The output is ratiometric to the supply voltage and operates from 1.8 to 3.3 VDC.
Merkmale
- Pressure ranges from 0 to 1 inch H₂O through 0 to 30 inch H₂O
- Low supply voltage (1.8V to 3.3V)
- Typical linearity 0.1%
- Improved front-to-back linearity
- Inherently position-insensitive
- Improved warm-up drift distribution
- Parylene coating available upon request
- Reduced total cost of ownership
Anwendungen
- Medical instruments
- Environmental control
- HVAC
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

