Infineon SAK-XC2310S-8F40RAA
| Produttore | |
| Cod. Prod. | SAK-XC2310S-8F40RAA |
| Cod. LCSC | C3232498 |
| Imballo | TFSOP-38-175mil |
| Numero Cliente | |
| Attr. chiave | Others 16/32 Bit 40MHz TFSOP-38-175mil Microcontrollers |
| Scheda Tecnica | Infineon SAK-XC2310S-8F40RAA |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | TFSOP-38-175mil | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | TFSOP-38-175mil | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- High-performance CPU with five-stage pipeline and MPU
- 15.2 ns instruction cycle @ 66 MHz CPU clock (single-cycle execution)
- One-cycle 32-bit addition and subtraction with 40-bit result
- One-cycle multiplication (16×16 bit)
- Background division (32 / 16 bit) in 21 cycles
- One-cycle multiply-and-accumulate (MAC) instructions
- Enhanced Boolean bit manipulation facilities
- Zero-cycle jump execution
- Additional instructions to support HLL and operating systems
- Register-based design with multiple variable register banks
- Fast context switching support with two additional local register banks
- 16 Mbytes total linear address space for code and data
- 1,024 Bytes on-chip special function register area (C166 Family compatible)
- Integrated Memory Protection Unit (MPU)
- Interrupt system with 16 priority levels providing 46 interrupt nodes
- Selectable external inputs for interrupt generation and wake-up
- Fastest sample-rate 15.2 ns
- Eight-channel interrupt-driven single-cycle data transfer with Peripheral Event Controller (PEC), 24-bit pointers cover total address space
- Clock generation from internal or external clock sources, using on-chip PLL or prescaler
- Hardware CRC-Checker with Programmable Polynomial to Supervise On-Chip Memory Areas
- On-chip memory modules
- 2 Kbytes on-chip dual-port RAM (DPRAM)
- 2 Kbytes on-chip data SRAM (DSRAM)
- 4 Kbytes on-chip program/data SRAM (PSRAM)
- Up to 64 Kbytes on-chip program memory (Flash memory)
- Memory content protection through Error Correction Code (ECC) for Flash memory and through parity for RAMs
Applicazioni
Traduzione AI
- Industrial control
- Automotive electronics
- Home appliances
- Medical equipment
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.9255 | $ 2.93 |
| 200+ | $ 1.1326 | $ 226.52 |
| 500+ | $ 1.0925 | $ 546.25 |
| 1,000+ | $ 1.074 | $ 1074.00 |
Package Standard1000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | TFSOP-38-175mil | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | TFSOP-38-175mil | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- High-performance CPU with five-stage pipeline and MPU
- 15.2 ns instruction cycle @ 66 MHz CPU clock (single-cycle execution)
- One-cycle 32-bit addition and subtraction with 40-bit result
- One-cycle multiplication (16×16 bit)
- Background division (32 / 16 bit) in 21 cycles
- One-cycle multiply-and-accumulate (MAC) instructions
- Enhanced Boolean bit manipulation facilities
- Zero-cycle jump execution
- Additional instructions to support HLL and operating systems
- Register-based design with multiple variable register banks
- Fast context switching support with two additional local register banks
- 16 Mbytes total linear address space for code and data
- 1,024 Bytes on-chip special function register area (C166 Family compatible)
- Integrated Memory Protection Unit (MPU)
- Interrupt system with 16 priority levels providing 46 interrupt nodes
- Selectable external inputs for interrupt generation and wake-up
- Fastest sample-rate 15.2 ns
- Eight-channel interrupt-driven single-cycle data transfer with Peripheral Event Controller (PEC), 24-bit pointers cover total address space
- Clock generation from internal or external clock sources, using on-chip PLL or prescaler
- Hardware CRC-Checker with Programmable Polynomial to Supervise On-Chip Memory Areas
- On-chip memory modules
- 2 Kbytes on-chip dual-port RAM (DPRAM)
- 2 Kbytes on-chip data SRAM (DSRAM)
- 4 Kbytes on-chip program/data SRAM (PSRAM)
- Up to 64 Kbytes on-chip program memory (Flash memory)
- Memory content protection through Error Correction Code (ECC) for Flash memory and through parity for RAMs
Applicazioni
Traduzione AI
- Industrial control
- Automotive electronics
- Home appliances
- Medical equipment
C3232498 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

