LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
RENESAS R5F100FAAFP#10 product image
Zdjęcia poglądowe

RENESAS R5F100FAAFP#10

Producent
Nr części prod.
R5F100FAAFP#10
Nr LCSC
C3226309
Opak.
LQFP-44(10x10)
Numer Klienta
Klucz. cechy
RL78 16 Bit 32MHz LQFP-44(10x10) Microcontrollers RoHS
Karta KatalogowaRENESAS R5F100FAAFP#10
Części alternatywne20
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.1434$ 1.14
200+$ 0.4429$ 88.58
500+$ 0.4275$ 213.75
1,280+$ 0.4197$ 537.22
Standardowa Obudowa1280/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentRENESAS
Opak.LQFP-44(10x10)
ADC (Bit)10bit
Number of I/O31
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.6V~5.5V
Program Storage Size16KB
EEPROM4KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

True low-power platform (66 μA/MHz, and 0.57 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6-V to 5.5-V operation, 16- to 512-Kbyte code flash memory, and 41 DMIPS at 32 MHz

Funkcje

Tłumaczenie AI
  • Ultra-low power consumption technology
    • VDD = single power supply voltage of 1.6 to 5.5 V
    • HALT mode
    • STOP mode
    • SNOOZE mode
  • RL78 CPU core
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.03125 μs: @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 μs: @ 32.768 kHz operation with subsystem clock)
    • Address space: 1 MB
    • General-purpose registers: (8-bit register ×)×4 banks
    • On-chip RAM: 2 to 32 KB
  • Code flash memory
    • Code flash memory: 16 to 512 KB
    • Block size: 1 KB
    • Prohibition of block erase and rewriting (security function)
    • On-chip debug function
    • Self-programming (with boot swap function/flash shield window function)
  • Data Flash Memory
    • Data flash memory: 4 KB to 8 KB
    • Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
    • Number of rewrites: 1,000,000 times (TYP.)
    • Voltage of rewrites: VDD = 1.8 to 5.5 V
  • High-speed on-chip oscillator
    • Select from 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
    • High accuracy: +/- 1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
  • Operating ambient temperature
    • TA = -40 to +85℃ (A: Consumer applications, D: Industrial applications )
    • TA = -40 to +105℃ (G: Industrial applications)
  • Power management and reset function
    • On-chip power-on-reset (POR) circuit
    • On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
  • DMA (Direct Memory Access) controller
    • 2/4 channels
    • Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
  • Multiplier and divider/multiply-accumulator
    • 16 bits × 16 bits = 32 bits (Unsigned or signed)
    • 32 bits ÷ 32 bits = 32 bits (Unsigned)
    • 16 bits × 16 bits + 32 bits = 32 bits (Unsigned or signed)
  • Serial interface
    • Simplified SPI (CSI): 2 to 8 channels
    • UART/UART (LIN-bus supported): 2 to 4 channels
    • Simplified I2C communication: 3 to 10 channels
  • Timer
    • 16-bit timer: 8 to 16 channels
    • 12-bit interval timer: 1 channel
    • Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
    • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • A/D converter
    • 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
    • Analog input: 6 to 26 channels
    • Internal reference voltage (1.45 V) and temperature sensor
  • I/O port
    • I/O port: 16 to 120 (N-ch open drain I/O [withstand voltage of 6 V]: 0 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 5 to 25)
    • Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
    • Different potential interface: Can connect to a 1.8/2.5/3 V device
    • On-chip key interrupt function
    • On-chip clock output/buzzer output controller
  • Others
    • On-chip BCD (binary-coded decimal) correction circuit

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
R5F100FCAFP#50RENESASLQFP-44(10x10)70$ 1.8519
R5F100FCAFP#10RENESASLQFP-44(10x10)50$ 1.7487
R5F100FDAFP#10RENESASLQFP-44(10x10)25$ 2.1382
R5F104FDAFP#10RENESASLQFP-44(10x10)10$ 2.9843
R5F100FEAFP#10RENESASTQFP-44(10x10)9,602$ 1.1718
R5F104FEAFP#10RENESASLQFP-44(10x10)20$ 2.6861
R5F100FAAFP#50RENESASLQFP-44(10x10)0$ 1.1083
R5F104FAAFP#10RENESASLQFP-44(10x10)0$ 1.2545
R5F104FAAFP#50RENESASTQFP-44(10x10)0$ 1.2545
R5F101FAAFP#50RENESASLQFP-44(10x10)0$ 1.0358
R5F101FAAFP#10RENESASLQFP-44(10x10)0$ 1.0693
R5F104FCAFP#50RENESASLQFP-44(10x10)0$ 1.2858
R5F101FCAFP#50RENESASLQFP-44(10x10)0$ 1.1083
R5F101FCAFP#10RENESASTQFP-44(10x10)0$ 1.2012
R5F104FCAFP#10RENESASLQFP-44(10x10)0$ 2.2897
R5F104FDAFP#50RENESASLQFP-44(10x10)0$ 1.3753
R5F100FDAFP#50RENESASLQFP-44(10x10)0$ 1.2688
R5F104FEAFP#50RENESASLQFP-44(10x10)0$ 1.2812
R5F100FEAFP#50RENESASLQFP-44(10x10)0$ 1.5982
R5F100FAGFP#50RENESASLQFP-44(10x10)0$ 1.3321