Littelfuse P1300Q22CLRP
| Produttore | |
| Cod. Prod. | P1300Q22CLRP |
| Cod. LCSC | C3225119 |
| Imballo | QFN-2(3x3) |
| Numero Cliente | |
| Attr. chiave | 150mA 160V 120V 5uA QFN-2(3x3) Thyristors RoHS |
| Scheda Tecnica | Littelfuse P1300Q22CLRP |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Produttore | Littelfuse | |
| Imballo | QFN-2(3x3) | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 5V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 160V | |
| Peak off - state voltage(Vdrm) | 120V | |
| Current - Leakage | 5uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Produttore | Littelfuse | |
| Imballo | QFN-2(3x3) | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Tipo | Descrizione | |
|---|---|---|
| On - State Voltage(VT) | 5V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 160V | |
| Peak off - state voltage(Vdrm) | 120V | |
| Current - Leakage | 5uA |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Q2L Series 3.3×3.3 QFN are low capacitance SIDACtor devices designed to protect high density broadband equipment from damaging overvoltage transients. The series provides a low profile, chip scale surface mount solution that enables broadband equipment to comply with global regulatory standards while limiting the impact to broadband signals and board space.
Caratteristiche
Traduzione AI
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- Recognized to UL 497B as an Isolated Loop Circuit Protector
- Low profile
- Small footprint
- Low capacitance
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.841 | $ 0.84 |
| 200+ | $ 0.3256 | $ 65.12 |
| 500+ | $ 0.3148 | $ 157.40 |
| 1,000+ | $ 0.3086 | $ 308.60 |
Package Standard5000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Produttore | Littelfuse | |
| Imballo | QFN-2(3x3) | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 5V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 160V | |
| Peak off - state voltage(Vdrm) | 120V | |
| Current - Leakage | 5uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Produttore | Littelfuse | |
| Imballo | QFN-2(3x3) | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Tipo | Descrizione | |
|---|---|---|
| On - State Voltage(VT) | 5V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 160V | |
| Peak off - state voltage(Vdrm) | 120V | |
| Current - Leakage | 5uA |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Q2L Series 3.3×3.3 QFN are low capacitance SIDACtor devices designed to protect high density broadband equipment from damaging overvoltage transients. The series provides a low profile, chip scale surface mount solution that enables broadband equipment to comply with global regulatory standards while limiting the impact to broadband signals and board space.
Caratteristiche
Traduzione AI
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- Recognized to UL 497B as an Isolated Loop Circuit Protector
- Low profile
- Small footprint
- Low capacitance
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

