MOLEX 0190700146
| Producent | |
| Nr części prod. | 0190700146 |
| Nr LCSC | C3219054 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Ring Connectors RoHS |
| Kable Niestandardowe | MOQ 1 szt. |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Ring Connectors | |
| Producent | MOLEX | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Ring Connectors | |
| Producent | MOLEX |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
Type 19054 Insulated Crimp Long Barrel Ring Terminals for 22 - 14 AWG Wire Type 19055 Insulated Crimp Solder Long Barrel Ring Terminals for 22 - 14 AWG Wire Type 19070 Insulated Crimp Ring Terminals for 22 - 10 AWG Wire Type 19071 Insulated Crimp Solder Ring Terminals for 8 - 3/0 AWG Wire Type 19075 Insulated Crimp Star Ring Terminals for 22 - 14 AWG Wire Type 19080 Insulated Crimp Multiple Bolt Ring Terminals for 22 - 10 AWG Wire Type 19089 Insulated Crimp Long Barrel Rectangular Tongue Terminals for 22 - 14 AWG Wire Type 19090 Insulated Crimp Rectangular Tongue Terminals for 22 - 10 AWG Wire Type 19099 Insulated Crimp Snap Tongue Terminals for 22 - 10 AWG Wire Type 19119 Insulated Crimp Long Barrel Flanged Tongue Terminals for 22 - 14 AWG Wire Type 19120 Insulated Crimp Solder Long Barrel Flanged Tongue Terminals for 22 - 14 AWG Wire Type 19121 Insulated Crimp Flanged Tongue Terminals for 22 - 10 AWG Wire Type 19122 Insulated Crimp Solder Flanged Tongue Terminals for 22 - 10 AWG Wire Type 19130 Insulated Crimp Long Barrel Block Tongue Terminals for 22 - 14 AWG Wire Type 19131 Insulated Crimp Block Tongue Terminals for 22 - 10 AWG Wire Type 19142 Insulated Crimp Long Barrel Tongue Terminals for 22 - 14 AWG Wire Type 19143 Insulated Crimp Solder Long Barrel Tongue Terminals for 22 - 14 AWG Wire Type 19144 Insulated Crimp Tongue Terminals for 22 - 10 AWG Wire Type 19145 Insulated Crimp Solder Tongue Terminals for 22 - 10 AWG Wire Type 19171 Insulated Crimp Long Barrel Hook Terminals for 22 - 14 AWG Wire Type 19179 Insulated Crimp Hook Terminals for 22 - 10 AWG Wire Type 19204 Insulated Crimp 3-Way and 4-Way Ring Terminals for 22 - 10 AWG Wire
Dimensional characteristics are noted on the sales drawings. Materials: I. Base material is C11000 copper in various thicknesses. II. Plating is matte tin with a minimum thickness of 0.000100 inch (0.00254 mm). III. Insulation material is PVC in various colors.
Parts from 22 AWG to 1/0 AWG are UL Listed, Category ZMVV, File No. E32244. Parts from 22 AWG to 2 AWG are CSA Certified, File No. LR18689, Category 6223-02. All parts are RoHS compliant.
Parts from 22 to 1/0 AWG comply with UL Standard 486A and B. Parts from 22 to 2 AWG comply with CSA Standard C22.2 No. 65.
All parts conforming to this specification and bearing UL/CSA certification are rated at 600VAC. Current ratings are based on the wire AWG applied to the terminal as specified in UL 486 A and B, as shown below. Operating temperature is 105°C (221°F). All parts under this specification use PVC insulation material with a UL flammability rating of 94V-0. Parts shall be packaged to prevent damage during handling, shipping, and storage.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.19 | $ 0.19 |
| 200+ | $ 0.0736 | $ 14.72 |
| 500+ | $ 0.071 | $ 35.50 |
| 1,000+ | $ 0.0697 | $ 69.70 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Ring Connectors | |
| Producent | MOLEX | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Ring Connectors | |
| Producent | MOLEX |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
Type 19054 Insulated Crimp Long Barrel Ring Terminals for 22 - 14 AWG Wire Type 19055 Insulated Crimp Solder Long Barrel Ring Terminals for 22 - 14 AWG Wire Type 19070 Insulated Crimp Ring Terminals for 22 - 10 AWG Wire Type 19071 Insulated Crimp Solder Ring Terminals for 8 - 3/0 AWG Wire Type 19075 Insulated Crimp Star Ring Terminals for 22 - 14 AWG Wire Type 19080 Insulated Crimp Multiple Bolt Ring Terminals for 22 - 10 AWG Wire Type 19089 Insulated Crimp Long Barrel Rectangular Tongue Terminals for 22 - 14 AWG Wire Type 19090 Insulated Crimp Rectangular Tongue Terminals for 22 - 10 AWG Wire Type 19099 Insulated Crimp Snap Tongue Terminals for 22 - 10 AWG Wire Type 19119 Insulated Crimp Long Barrel Flanged Tongue Terminals for 22 - 14 AWG Wire Type 19120 Insulated Crimp Solder Long Barrel Flanged Tongue Terminals for 22 - 14 AWG Wire Type 19121 Insulated Crimp Flanged Tongue Terminals for 22 - 10 AWG Wire Type 19122 Insulated Crimp Solder Flanged Tongue Terminals for 22 - 10 AWG Wire Type 19130 Insulated Crimp Long Barrel Block Tongue Terminals for 22 - 14 AWG Wire Type 19131 Insulated Crimp Block Tongue Terminals for 22 - 10 AWG Wire Type 19142 Insulated Crimp Long Barrel Tongue Terminals for 22 - 14 AWG Wire Type 19143 Insulated Crimp Solder Long Barrel Tongue Terminals for 22 - 14 AWG Wire Type 19144 Insulated Crimp Tongue Terminals for 22 - 10 AWG Wire Type 19145 Insulated Crimp Solder Tongue Terminals for 22 - 10 AWG Wire Type 19171 Insulated Crimp Long Barrel Hook Terminals for 22 - 14 AWG Wire Type 19179 Insulated Crimp Hook Terminals for 22 - 10 AWG Wire Type 19204 Insulated Crimp 3-Way and 4-Way Ring Terminals for 22 - 10 AWG Wire
Dimensional characteristics are noted on the sales drawings. Materials: I. Base material is C11000 copper in various thicknesses. II. Plating is matte tin with a minimum thickness of 0.000100 inch (0.00254 mm). III. Insulation material is PVC in various colors.
Parts from 22 AWG to 1/0 AWG are UL Listed, Category ZMVV, File No. E32244. Parts from 22 AWG to 2 AWG are CSA Certified, File No. LR18689, Category 6223-02. All parts are RoHS compliant.
Parts from 22 to 1/0 AWG comply with UL Standard 486A and B. Parts from 22 to 2 AWG comply with CSA Standard C22.2 No. 65.
All parts conforming to this specification and bearing UL/CSA certification are rated at 600VAC. Current ratings are based on the wire AWG applied to the terminal as specified in UL 486 A and B, as shown below. Operating temperature is 105°C (221°F). All parts under this specification use PVC insulation material with a UL flammability rating of 94V-0. Parts shall be packaged to prevent damage during handling, shipping, and storage.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Kable na wymiar: MOQ 1 szt.
LCSC oferuje kompleksową gamę opłacalnych, niestandardowych rozwiązań kablowych, dostosowanych do różnorodnych potrzeb komponentów elektronicznych i zastosowań elektrycznych. Nasze produkty są zgodne ze standardami RoHS i UL, co gwarantuje najwyższą jakość i niezawodność. Wykorzystując nasz bogaty asortyment złączy dostępnych w magazynie, zapewniamy elastyczne usługi bez minimalnej ilości zamówienia, szybkie wyceny oraz krótkie terminy realizacji — zapewniając płynny i efektywny proces zakupowy. Dowiedz się więcej.

