LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS R5F5210ABDFB#10 product image
Immagini a scopo illustrativo

RENESAS R5F5210ABDFB#10

Produttore
Cod. Prod.
R5F5210ABDFB#10
Cod. LCSC
C3215766
Imballo
LFQFP-144(20x20)
Numero Cliente
Attr. chiave
RX 32 Bit 50MHz LFQFP-144(20x20) Microcontrollers RoHS
Scheda TecnicaRENESAS R5F5210ABDFB#10
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 11.3054$ 11.31
200+$ 4.3759$ 875.18
480+$ 4.2216$ 2026.37
960+$ 4.146$ 3980.16
Package Standard480/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreRENESAS
ImballoLFQFP-144(20x20)
DAC (Bit)10bit
ADC (Bit)12bit
Number of I/O122
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.62V~5.5V
EEPROM8KB
Program Storage Size768KB
CPU CoreRX
Core Size32 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in

Caratteristiche

Traduzione AI
  • 32-bit RX CPU core
    • Max. operating frequency: 50 MHz
    • Capable of 78 DMIPS in operation at 50 MHz
    • Accumulator handles 64-bit results (for a single instruction) from 32x32-bit operations
    • Multiplication and division unit handles 32x32-bit operations (multiplication instructions take one CPU clock cycle)
    • Fast interrupt
    • CISC Harvard architecture with 5-stage pipeline
    • Variable-length instructions, ultra-compact code
    • On-chip debugging circuit
  • Low power design and architecture
    • Operation from a single 1.62-V to 5.5-V supply
    • 1.62-V operation available (at up to 20 MHz)
    • Deep software standby mode with RTC remaining usable
    • Four low power consumption modes
  • On-chip flash memory for code, no wait states
    • 50-MHz operation, 20-ns read cycle
    • No wait states for reading at full CPU speed
    • 64-K to 1-Mbyte capacities
    • User code programmable via the SCI
    • Programmable at 1.62 V
    • For instructions and operands
  • On-chip data flash memory
    • 8 Kbytes (Number of times of reprogramming: 100,000)
    • Erasing and programming impose no load on the CPU
  • On-chip SRAM, no wait states
    • 12-K to 96-Kbyte size capacities
  • DMA
    • DMAC: Incorporates four channels
    • DTC: Four transfer modes
  • ELC
    • Module operation can be initiated by event signals without going through interrupts
    • Modules can operate while the CPU is sleeping
  • Reset and supply management
    • Nine types of reset, including the power-on reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions
    • Frequency of external clock: Up to 20 MHz
    • Frequency of the oscillator for sub-clock generation: 32.768 kHz
    • PLL circuit input: 4 MHz to 12.5 MHz
    • On-chip low- and high-speed oscillators, dedicated on-chip low-speed oscillator for the IWDT
    • Generation of a dedicated 32.768-kHz clock for the RTC
    • Clock frequency accuracy measurement circuit (CAC)
  • Realtime clock
    • Adjustment functions (30 seconds, leap year, and error)
    • Year and month display or 32-bit second display (binary counter) is selectable
    • Time capture function
    • Time capture on event-signal input through external pins
    • RTC capable of initiating return from deep software standby mode
  • Independent watchdog timer
    • 125-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation
  • Useful functions for IEC60730 compliance
    • Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, functions to assist in RAM testing, etc.
  • Up to 15 communications channels
    • SCI with many useful functions (up to 13 channels)
    • Asynchronous mode, clock synchronous mode, smart card interface
    • I²C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
    • RSPI (one channel): Transfer at up to 16 Mbps (768-Kbyte/1-Mbyte flash memory or 144/145-pin products)
  • External address space
    • Four CS areas (Ω⁴x16 Mbytes)
    • 8- or 16-bit bus space is selectable per area
  • Up to 20 extended-function timers
    • 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
    • 16-bit TPU: input capture, output capture, phase counting mode (six channels)
    • 8-bit TMR (four channels)
    • 16-bit compare-match timers (four channels)
  • 12-bit A/D converter
    • Capable of conversion within 1 μs
    • Sample-and-hold circuits (for three channels)
    • Three-channel synchronized sampling available
    • Self-diagnostic function and analog input disconnection detection assistance function
  • 10-bit D/A converter
  • Analog comparator
  • General I/O ports
  • MPC
    • Multiple locations are selectable for I/O pins of peripheral functions

Applicazioni

Traduzione AI
  • 69WLBGA (SWBG0069LA-A): General consumer equipment
  • Other than above package: General industrial and consumer equipment

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
R5F5210ABDFB#30RENESASLFQFP-144(20x20)0$ 12.6894
R5F5210BBDFB#30RENESASLQFP-144(20x20)0$ 14.2747
R5F5210BBDFB#10RENESASLFQFP-144(20x20)0$ 11.9025