LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI SN65C189D product image
실제 제품과 다를 수 있음

TI SN65C189D

제조업체
제조사 품번
SN65C189D
LCSC 번호
C3213292
포장
-
고객 번호
주요 제원
QUADRUPLE LOW-POWER LINE RECEIVERS
데이터시트TI SN65C189D
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.4798$ 1.48
200+$ 0.574$ 114.80
500+$ 0.5524$ 276.20
1,000+$ 0.5432$ 543.20
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
제조업체TI
포장-
Voltage - Supply4.5V~6V
Operating Temperature-40℃~+85℃
FeaturesFail-safe
InterfaceRS-232
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SN65C189,SN65C189A,SN75C189,and SN75C189A are low-power bipolar quadruple line receivers that are used to interface data terminal equipment (DTE) with data circuit-terminating equipment (DCE). These devices have been designed to conform with ANSl Standard EIA/TIA-232-E.

The SN65C189 and SN75C189 have a 0.33 V typical hysteresis compared with 0.97 V for the SN65C189A and SN75C189A. Each receiver has provision for adjustment of the overall input threshold levels. This is achieved by choosing external series resistors and voltages to provide bias levels for the response control pins. The output is in the high logic state if the input is left open circuited or shorted to ground.

The SN65C189, SN75C189, SN65C189A, and SN75C189A have been designed using low-power techniques in a bipolar technology. In most applications, these receivers will interface to single inputs of peripheral devices such as UARTs, ACEs, or microprocessors. By using sampling, such peripheral devices are usually insensitive to the transition times of the input signals. If this is not the case or for other uses, it is recommended that the SN65C189, SN75C189, SN65C189A, and SN75C189A outputs be buffered by single Schmitt input gates or single gates of the HCMOS, ALS, or 74F logic families.

The SN65C189 and SN65C189A are characterized for operation from -40°C to 85°C. The SN75C189 and SN75C189A are characterized for operation from 0°C to 70°C.

주요 특징

AI 번역
  • Low Supply Current ... 420 μA Typ
  • Preset On-Chip Input Noise Filter
  • Built-in Input Hysteresis
  • Response and Threshold Control Inputs
  • Push-Pull Outputs
  • Functionally Interchangeable and Pin Compatible With Texas Instruments SN75189/SN75189A, Motorola MC1489/MC1489A, and National Semiconductor DS14C88A