LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Bel Fuse LPTC-V-4.25-1-150 product image
Immagini a scopo illustrativo

Bel Fuse LPTC-V-4.25-1-150

Produttore
Cod. Prod.
LPTC-V-4.25-1-150
Cod. LCSC
C3211309
Imballo
-
Numero Cliente
Attr. chiave
4.25mH@1kHz 150mΩ 2 Common Mode Chokes RoHS
Scheda TecnicaBel Fuse LPTC-V-4.25-1-150
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.5831$ 1.58
200+$ 0.6126$ 122.52
500+$ 0.591$ 295.50
1,000+$ 0.5802$ 580.20
Package Standard500/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Filters/Common Mode Chokes
ProduttoreBel Fuse
Imballo-
Inductance @ Frequency4.25mH@1kHz
DC Resistance(DCR)150mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating-
Current Rating1A
Voltage Withstand2kV
Impedance @ Frequency-
Operating Temperature-55℃~+125℃

Descrizione

Traduzione AI

The LPTC-V product series represents a continued expansion of Signal Transformer's toroidal common mode inductor lineup. These toroidal coils offer a variety of performance characteristics, designed around a ferrite core with a UL94V-0 plastic housing. All models are suitable for various noise suppression applications, including power supplies, home appliances, IoT, and audio/video equipment. The LPTC-V series bifilar common mode inductors are ideal for suppressing conducted EMI emissions commonly found in many electronic circuit designs, with an operating temperature range of -55°C ~ +125°C. Custom versions are available upon request.

Caratteristiche

Traduzione AI
  • Low DC resistance
  • Wide inductance and current range
  • High impedance at low frequency
  • Vertical design (baseless)
  • High-temperature operation
  • Single-layer wound coil
  • Reach and RoHS compliant

Applicazioni

Traduzione AI
  • Power Supply
  • Home Appliances / IoT
  • Audio & Video Equipment