ADI LTC3307BEV#TRMPBF
| Hersteller | |
| Herst.-Teilenr. | LTC3307BEV#TRMPBF |
| LCSC-Nr. | C3198061 |
| Verp. | LQFN-12(2x2) |
| Kundennummer | |
| Hauptmerkm. | 3MHz~10MHz Step-down type Adjustable 500mV~5.5V 3A LQFN-12(2x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datenblatt | ADI LTC3307BEV#TRMPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | LQFN-12(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 3MHz~10MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 40uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | LQFN-12(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 3MHz~10MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 40uA |
Beschreibung
The LTC3307B is a very small, high efficiency, low noise, monolithic synchronous 3A step-down DC/DC converter operating from a 2.25V to 5.5V input supply. Using constant-frequency, peak current mode control at switching frequencies 3MHz to 10MHz and minimum on-time as low as 22ns, this regulator achieves fast transient response with small external components. Silent Switcher architecture minimizes EMI emissions. The LTC3307B operates in forced continuous or pulse-skipping mode for low noise, or low ripple Burst Mode operation for high efficiency at light loads, ideal for battery-powered systems. The IC regulates output voltages as low as 500mV. Other features include output over-voltage protection, short-circuit protection, thermal shutdown, clock synchronization, and up to 100% duty-cycle operation for low dropout. The device is available in a low profile 12-lead 2mm × 2mm × 0.74mm LQFN package with exposed pad for low thermal resistance.
Merkmale
- Pin Compatible with LTC3308(4A) and LTC3309(6A)
- High Efficiency: 8mΩ NMOS, 31mΩ PMOS
- Programmable Frequency 3MHz to 10MHz
- Tiny Inductor and Capacitors
- Peak Current Mode Control
- 22ns Minimum On-Time Wide Bandwidth, Fast Transient Response
- Silent Switcher Architecture Ultralow EMI Emissions
- Low Ripple Burst Mode Operation with I₀ of 40µA
- Safely Tolerates Inductor Saturation in Overload
- V₁ₙ Range: 2.25V to 5.5V
- Vₒᵤₜ Range: 0.5V to V₁ₙ
- Vₒᵤₜ Accuracy: ±1% Over Temperature Range
- Precision 400mV Enable Threshold, 1µA in Shutdown
- Power Good, Internal Compensation and Soft-Start
- Thermally Enhanced 2mm × 2mm LQFN Package
- AEC-Q100 Qualified for Automotive Applications
Anwendungen
- Optical Networking
- Servers
- Telecom
- Automotive
- Industrial
- Communications
- Distributed DC Power Systems (POL)
- FPGA
- ASIC
- µP Core Supplies
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.6445 | $ 7.64 |
| 200+ | $ 2.9583 | $ 591.66 |
| 500+ | $ 2.8546 | $ 1427.30 |
| 1,000+ | $ 2.8027 | $ 2802.70 |
Standardgehäuse500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | LQFN-12(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 3MHz~10MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 40uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | LQFN-12(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 3MHz~10MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 40uA |
Beschreibung
The LTC3307B is a very small, high efficiency, low noise, monolithic synchronous 3A step-down DC/DC converter operating from a 2.25V to 5.5V input supply. Using constant-frequency, peak current mode control at switching frequencies 3MHz to 10MHz and minimum on-time as low as 22ns, this regulator achieves fast transient response with small external components. Silent Switcher architecture minimizes EMI emissions. The LTC3307B operates in forced continuous or pulse-skipping mode for low noise, or low ripple Burst Mode operation for high efficiency at light loads, ideal for battery-powered systems. The IC regulates output voltages as low as 500mV. Other features include output over-voltage protection, short-circuit protection, thermal shutdown, clock synchronization, and up to 100% duty-cycle operation for low dropout. The device is available in a low profile 12-lead 2mm × 2mm × 0.74mm LQFN package with exposed pad for low thermal resistance.
Merkmale
- Pin Compatible with LTC3308(4A) and LTC3309(6A)
- High Efficiency: 8mΩ NMOS, 31mΩ PMOS
- Programmable Frequency 3MHz to 10MHz
- Tiny Inductor and Capacitors
- Peak Current Mode Control
- 22ns Minimum On-Time Wide Bandwidth, Fast Transient Response
- Silent Switcher Architecture Ultralow EMI Emissions
- Low Ripple Burst Mode Operation with I₀ of 40µA
- Safely Tolerates Inductor Saturation in Overload
- V₁ₙ Range: 2.25V to 5.5V
- Vₒᵤₜ Range: 0.5V to V₁ₙ
- Vₒᵤₜ Accuracy: ±1% Over Temperature Range
- Precision 400mV Enable Threshold, 1µA in Shutdown
- Power Good, Internal Compensation and Soft-Start
- Thermally Enhanced 2mm × 2mm LQFN Package
- AEC-Q100 Qualified for Automotive Applications
Anwendungen
- Optical Networking
- Servers
- Telecom
- Automotive
- Industrial
- Communications
- Distributed DC Power Systems (POL)
- FPGA
- ASIC
- µP Core Supplies
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| LTC3307BHV#TRMPBF | ADI | LQFN-12(2x2) | 2 | $ 7.486 | ||
| LTC3308AEV#TRMPBF | ADI | LQFN-12(2x2) | 10 | $ 7.7422 | ||
| LTC3308AIV#WTRPBF | ADI | QFN-12(2x2) | 3 | $5.1494 $5.2014 | ||
| LTC3309AJV#TRMPBF | ADI | LQFN-12(2x2) | 1 | $ 4.4584 | ||
| LTC3309BIV#TRMPBF | ADI | LQFN-12(2x2) | 10 | $ 8.5926 | ||
| GM2500ACPZ-R7 | GONGMOSEMI | LQFN-12(2x2) | 482 | $ 2.3323 | ||
| LTC3308AIV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 8.9994 | ||
| LTC3307AJV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 8.7017 | ||
| LTC3308AHV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 9.7353 | ||
| LTC3308AJV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 8.5235 | ||
| LTC3308BMPV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 13.9381 | ||
| LTC3308BMPV#TRPBF | ADI | LQFN-12(2x2) | 0 | $ 14.5009 | ||
| LTC3309BEV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 7.951 | ||
| LTC3309BHV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 10.7668 | ||
| LTC3307BJV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 8.6731 | ||
| LTC3307BMPV#TRPBF | ADI | LQFN-12(2x2) | 0 | $ 16.4096 | ||
| LTC3307BMPV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 15.7715 | ||
| LTC3307BIV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 8.4801 | ||
| LTC3308BJV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 8.5235 | ||
| LTC3308BHV#TRMPBF | ADI | LQFN-12(2x2) | 0 | $ 9.0581 |

