Nisshinbo Micro Devices Inc. NJG1187KG1-TE3
| Hersteller | |
| Herst.-Teilenr. | NJG1187KG1-TE3 |
| LCSC-Nr. | C3189891 |
| Verp. | ESON-6(1.6x1.6) |
| Kundennummer | |
| Hauptmerkm. | 1.5V~3.7V 38dB 0.6dB 13dBm 8mA ESON-6(1.6x1.6) RF Amplifiers RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. NJG1187KG1-TE3 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | ESON-6(1.6x1.6) | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.5V~3.7V | |
| Gain | 38dB | |
| Frequency Range | 1.164GHz~1.3GHz;1.559GHz~1.61GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | 0.6dB | |
| Features | Electrostatic protection | |
| IP3 | +20dBm | |
| P1dB | 13dBm | |
| Current - Supply | 8mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | ESON-6(1.6x1.6) | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.5V~3.7V | |
| Gain | 38dB |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Range | 1.164GHz~1.3GHz;1.559GHz~1.61GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | 0.6dB | |
| Features | Electrostatic protection | |
| IP3 | +20dBm | |
| P1dB | 13dBm | |
| Current - Supply | 8mA |
Beschreibung
The NJG1187KG1 is a high gain low noise amplifier (LNA) designed for GNSS applications. The NJG1187KG1 is available to be tuning for L1 (1.5 GHz) or L2/5/6 (1.1 to 1.2 GHz) band by changing only value of external parts. This LNA is also available to place a filter between the two amplifier stages in order to realize high attenuation without degradation of noise figure. This LNA operates in wide temperature range from -40 to +105°C. Integrated ESD protection device on each port achieves excellent ESD robustness. The small and thin ESON6 - G1 package is adopted.
Merkmale
- Supply voltage 1.5 to 3.7 V
- Low current consumption 8 mA typ. @ VDD = 3.3 V
- High gain 34 dB typ. @ L1 band, VDD = 3.3 V; 37 dB typ. @ L2/5 band, VDD = 3.3 V; 36 dB typ. @ L6 band, VDD = 3.3 V
- Low noise figure 0.60 dB typ. @ L1 band, VDD = 3.3 V; 0.65 dB typ. @ L2/5/6 band, VDD = 3.3 V
- Small package size 1.6 mm × 1.6 mm × 0.397 mm typ.
- RoHS compliant and Halogen Free, MSL1
Anwendungen
- GNSS receive application
- Active antenna, dashboard camera, and navigation
- GNSS module
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.9087 | $ 1.91 |
| 200+ | $ 0.7391 | $ 147.82 |
| 500+ | $ 0.7129 | $ 356.45 |
| 1,000+ | $ 0.7006 | $ 700.60 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | ESON-6(1.6x1.6) | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.5V~3.7V | |
| Gain | 38dB | |
| Frequency Range | 1.164GHz~1.3GHz;1.559GHz~1.61GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | 0.6dB | |
| Features | Electrostatic protection | |
| IP3 | +20dBm | |
| P1dB | 13dBm | |
| Current - Supply | 8mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | ESON-6(1.6x1.6) | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.5V~3.7V | |
| Gain | 38dB |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Range | 1.164GHz~1.3GHz;1.559GHz~1.61GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | 0.6dB | |
| Features | Electrostatic protection | |
| IP3 | +20dBm | |
| P1dB | 13dBm | |
| Current - Supply | 8mA |
Beschreibung
The NJG1187KG1 is a high gain low noise amplifier (LNA) designed for GNSS applications. The NJG1187KG1 is available to be tuning for L1 (1.5 GHz) or L2/5/6 (1.1 to 1.2 GHz) band by changing only value of external parts. This LNA is also available to place a filter between the two amplifier stages in order to realize high attenuation without degradation of noise figure. This LNA operates in wide temperature range from -40 to +105°C. Integrated ESD protection device on each port achieves excellent ESD robustness. The small and thin ESON6 - G1 package is adopted.
Merkmale
- Supply voltage 1.5 to 3.7 V
- Low current consumption 8 mA typ. @ VDD = 3.3 V
- High gain 34 dB typ. @ L1 band, VDD = 3.3 V; 37 dB typ. @ L2/5 band, VDD = 3.3 V; 36 dB typ. @ L6 band, VDD = 3.3 V
- Low noise figure 0.60 dB typ. @ L1 band, VDD = 3.3 V; 0.65 dB typ. @ L2/5/6 band, VDD = 3.3 V
- Small package size 1.6 mm × 1.6 mm × 0.397 mm typ.
- RoHS compliant and Halogen Free, MSL1
Anwendungen
- GNSS receive application
- Active antenna, dashboard camera, and navigation
- GNSS module
C3189891 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

