ADI LTC9102AUKJ#TRPBF
| Producent | |
| Nr części prod. | LTC9102AUKJ#TRPBF |
| Nr LCSC | C3189845 |
| Opak. | QFN-64(7x11) |
| Numer Klienta | |
| Klucz. cechy | Power Sourcing Equipment (PSE) 71.3W QFN-64(7x11) Power Over Ethernet (PoE) Controllers RoHS |
| Karta Katalogowa | ADI LTC9102AUKJ#TRPBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Producent | ADI | |
| Opak. | QFN-64(7x11) | |
| Features | Built-in LDO;PGOOD status indication;Undervoltage Protection;Overcurrent Protection;PD detection and disconnect identification;Thermal Protection | |
| Type | Power Sourcing Equipment (PSE) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| number of channels | 48 | |
| Power - Max | 71.3W |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Producent | ADI | |
| Opak. | QFN-64(7x11) | |
| Features | Built-in LDO;PGOOD status indication;Undervoltage Protection;Overcurrent Protection;PD detection and disconnect identification;Thermal Protection |
| Typ | Opis | |
|---|---|---|
| Type | Power Sourcing Equipment (PSE) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| number of channels | 48 | |
| Power - Max | 71.3W |
Opis
The LTC9101-1/LTC9102/LTC9103 chipset is a 48-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at Type 2, 802.3bt Type 3 and 4 compliant Power over Ethernet (PoE) systems. The LTC9101-1/LTC9102/ LTC9103 is designed to power compliant 802.3af, 802.3at, and 802.3bt PDs. The LTC9101-1/LTC9102/LTC9103 chipset delivers lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.1Ω sense resistance per power channel. A transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply, resulting in significant BOM cost savings. Advanced power management features include per-port 14-bit current/power monitoring, programmable current/ power limits, and versatile fast shut-down of preselected ports. An advanced power management host software layer is available. PD detection uses a proprietary multipoint detection mechanism ensuring excellent immunity from false PD identification. Autoclass and 5-event physical classification are supported. The LTC9101-1/LTC9102/ LTC9103 includes an j0 serial interface operable up to 1MHz. The LTC9101-1/LTC9102/LTC9103 is pin or I²C programmable to negotiate PD delivered power up to 71.3W.
Funkcje
- Fully Compliant IEEE 802.3bt Type 3 and 4 PSE
- Fully Compliant IEEE 802.3at Type 2 PSE
- Software-Compatible with LTC4291-1/LTC4292
- Up to 48 PSE Ports with One Power Channel per Port
- Up to 24 PSE Ports with Two Power Channels per Port
- ECC-Protected eFlash and Data RAMs
- Low Power Path Dissipation per Channel
- 100mΩ Sense Resistance
- 30mΩ or Lower MOSFET RDS(ON)
- Chipset Provides Electrical Isolation
- Eliminates Optos and Isolated 3.3V Supply
- Very High Reliability Multipoint PD Detection Connection Check Distinguishes Single-Signature and Dual-Signature PDs
- Continuous Per-Port Power and Current Monitoring
- 1MHz I²C Compatible Serial Control Interface
- Pin or I/O Programmable PD Power
- Available in 24-Lead 4mm x 4mm (LTC9101‑1) and a 64-Lead 7mm x 11mm (LTC9102/LTC9103) QFN Packages
Zastosowania
- PoE PSE Switches/Routers and Midspans
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 22.883 | $ 22.88 |
| 200+ | $ 8.8564 | $ 1771.28 |
| 500+ | $ 8.5441 | $ 4272.05 |
| 1,000+ | $ 8.3903 | $ 8390.30 |
Standardowa Obudowa2000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Producent | ADI | |
| Opak. | QFN-64(7x11) | |
| Features | Built-in LDO;PGOOD status indication;Undervoltage Protection;Overcurrent Protection;PD detection and disconnect identification;Thermal Protection | |
| Type | Power Sourcing Equipment (PSE) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| number of channels | 48 | |
| Power - Max | 71.3W |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Producent | ADI | |
| Opak. | QFN-64(7x11) | |
| Features | Built-in LDO;PGOOD status indication;Undervoltage Protection;Overcurrent Protection;PD detection and disconnect identification;Thermal Protection |
| Typ | Opis | |
|---|---|---|
| Type | Power Sourcing Equipment (PSE) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| number of channels | 48 | |
| Power - Max | 71.3W |
Opis
The LTC9101-1/LTC9102/LTC9103 chipset is a 48-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at Type 2, 802.3bt Type 3 and 4 compliant Power over Ethernet (PoE) systems. The LTC9101-1/LTC9102/ LTC9103 is designed to power compliant 802.3af, 802.3at, and 802.3bt PDs. The LTC9101-1/LTC9102/LTC9103 chipset delivers lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.1Ω sense resistance per power channel. A transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply, resulting in significant BOM cost savings. Advanced power management features include per-port 14-bit current/power monitoring, programmable current/ power limits, and versatile fast shut-down of preselected ports. An advanced power management host software layer is available. PD detection uses a proprietary multipoint detection mechanism ensuring excellent immunity from false PD identification. Autoclass and 5-event physical classification are supported. The LTC9101-1/LTC9102/ LTC9103 includes an j0 serial interface operable up to 1MHz. The LTC9101-1/LTC9102/LTC9103 is pin or I²C programmable to negotiate PD delivered power up to 71.3W.
Funkcje
- Fully Compliant IEEE 802.3bt Type 3 and 4 PSE
- Fully Compliant IEEE 802.3at Type 2 PSE
- Software-Compatible with LTC4291-1/LTC4292
- Up to 48 PSE Ports with One Power Channel per Port
- Up to 24 PSE Ports with Two Power Channels per Port
- ECC-Protected eFlash and Data RAMs
- Low Power Path Dissipation per Channel
- 100mΩ Sense Resistance
- 30mΩ or Lower MOSFET RDS(ON)
- Chipset Provides Electrical Isolation
- Eliminates Optos and Isolated 3.3V Supply
- Very High Reliability Multipoint PD Detection Connection Check Distinguishes Single-Signature and Dual-Signature PDs
- Continuous Per-Port Power and Current Monitoring
- 1MHz I²C Compatible Serial Control Interface
- Pin or I/O Programmable PD Power
- Available in 24-Lead 4mm x 4mm (LTC9101‑1) and a 64-Lead 7mm x 11mm (LTC9102/LTC9103) QFN Packages
Zastosowania
- PoE PSE Switches/Routers and Midspans
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

