Infineon IR3863MTR1PBF
| Producent | |
| Nr części prod. | IR3863MTR1PBF |
| Nr LCSC | C3188502 |
| Opak. | QFN-17-Power(4x5) |
| Numer Klienta | |
| Klucz. cechy | 750kHz Step-down type Adjustable 500mV~12V 6A QFN-17-Power(4x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Karta Katalogowa | Infineon IR3863MTR1PBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Infineon | |
| Opak. | QFN-17-Power(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 750kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~21V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~12V | |
| Output Current | 6A | |
| Quiescent Current | 23uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Infineon | |
| Opak. | QFN-17-Power(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 750kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection;Operating status indication |
| Typ | Opis | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~21V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~12V | |
| Output Current | 6A | |
| Quiescent Current | 23uA |
Opis
The IR3863 SupIRBuckTM is an easy-to-use, fully integrated and highly efficient DC/DC voltage regulator. The onboard constant on-time hysteretic controller and MOSFETs make IR3863 a space-efficient solution that delivers up to 6A of precisely controlled output voltage. Programmable switching frequency, soft start, and thermally compensated over current protection allows for a very flexible solution suitable for many different applications and an ideal choice for battery powered applications. Additional features include pre-bias startup, very precise 0.5V reference, over/under voltage shut down, power good output, and enable input with voltage monitoring capability.
Funkcje
- Input Voltage Range: 3V to 21V
- Output Voltage Range: 0.5V to 12V
- Continuous 6A Load Capability
- Constant On-Time Control
- Compensation Loop not Required
- Excellent Efficiency at Very Low Output Currents
- Programmable Switching Frequency and Soft Start
- Thermally Compensated Over Current Protection
- Power Good Output
- Precision Voltage Reference (0.5V, +/-1%)
- Enable Input with Voltage Monitoring Capability
- Pre-bias Start Up
- Thermal Shut Down
- Under/Over Voltage Fault Protection
- Forced Continuous Conduction Mode Option
- Very Small, Low Profile 4mm x 5mm QFN Package
Zastosowania
- Notebook and Desktop Computers
- Game Consoles
- Consumer Electronics – STB, LCD, TV, Printers
- General Purpose POL DC-DC Converters
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 3.6252 | $ 3.63 |
| 200+ | $ 1.4029 | $ 280.58 |
| 500+ | $ 1.3539 | $ 676.95 |
| 1,000+ | $ 1.3294 | $ 1329.40 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Infineon | |
| Opak. | QFN-17-Power(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 750kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~21V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~12V | |
| Output Current | 6A | |
| Quiescent Current | 23uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Infineon | |
| Opak. | QFN-17-Power(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 750kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection;Operating status indication |
| Typ | Opis | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~21V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~12V | |
| Output Current | 6A | |
| Quiescent Current | 23uA |
Opis
The IR3863 SupIRBuckTM is an easy-to-use, fully integrated and highly efficient DC/DC voltage regulator. The onboard constant on-time hysteretic controller and MOSFETs make IR3863 a space-efficient solution that delivers up to 6A of precisely controlled output voltage. Programmable switching frequency, soft start, and thermally compensated over current protection allows for a very flexible solution suitable for many different applications and an ideal choice for battery powered applications. Additional features include pre-bias startup, very precise 0.5V reference, over/under voltage shut down, power good output, and enable input with voltage monitoring capability.
Funkcje
- Input Voltage Range: 3V to 21V
- Output Voltage Range: 0.5V to 12V
- Continuous 6A Load Capability
- Constant On-Time Control
- Compensation Loop not Required
- Excellent Efficiency at Very Low Output Currents
- Programmable Switching Frequency and Soft Start
- Thermally Compensated Over Current Protection
- Power Good Output
- Precision Voltage Reference (0.5V, +/-1%)
- Enable Input with Voltage Monitoring Capability
- Pre-bias Start Up
- Thermal Shut Down
- Under/Over Voltage Fault Protection
- Forced Continuous Conduction Mode Option
- Very Small, Low Profile 4mm x 5mm QFN Package
Zastosowania
- Notebook and Desktop Computers
- Game Consoles
- Consumer Electronics – STB, LCD, TV, Printers
- General Purpose POL DC-DC Converters
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| IR3863MTRPBF | Infineon | PQFN-17(4x5) | 0 | $ 4.3983 |

