LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT8618JDDB#TRPBF product image
Immagini a scopo illustrativo

ADI LT8618JDDB#TRPBF

Produttore
Cod. Prod.
LT8618JDDB#TRPBF
Cod. LCSC
C3187549
Imballo
DFN-10(2x3)
Numero Cliente
Attr. chiave
2.2MHz Step-down type Adjustable 778mV~60V 100mA DFN-10(2x3) Voltage Regulators - DC DC Switching Regulators RoHS
Scheda TecnicaADI LT8618JDDB#TRPBF
Conformità RoHS1 documenti disponibili
Parti alternative2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.1639$ 8.16
200+$ 3.1601$ 632.02
500+$ 3.049$ 1524.50
1,000+$ 2.9934$ 2993.40
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreADI
ImballoDFN-10(2x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Output voltage tracking;Light load efficient mode;Frequency synchronization;EMI optimization (spread spectrum);Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3.4V~60V
Switch tube (built-in/external)Built-in
Output Voltage778mV~60V
Output Current100mA

Descrizione

Traduzione AI

The LT8618 family are compact, high speed synchronous monolithic step-down switching regulators that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5μA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The LT8618C includes BST and INTVCC ceramic capacitors for a more compact solution while having SYNC/MODE and HYST pins. The SYNC/MODE pin selects the regulator’s operation between forced continuous mode, for predictive interference in sampling systems, Burst Mode, for increased efficiency at light loads or spread spectrum for Low EMI. It also allows synchronization to an external clock to further increase signal to noise ratio in high-resolution acquisition systems. A PG flag signals when VOUT is within ±7.5% of the programmed output voltage and when in fault conditions. Thermal shutdown provides additional protection.

Caratteristiche

Traduzione AI
  • High Efficiency Synchronous Operation
  • 90% Efficiency at 30mA, 12VIN to 3.3VOUT

  • Pin Selectable Forced Continuous or Burst Mode Operation (LT8618C Only)
  • Ultralow Quiescent Current Burst Mode Operation
  • <2.5μA IQ Regulating 48VIN to 3.3VOUT
  • Output Ripple < 10mVP-P
  • 3.4V to 60V Input Operation Range (65V Max)
  • Fast Minimum Switch-On Time: 35ns
  • Adjustable (All) And Synchronizable (LT8618C Only) Switching Frequency: 200kHz to 2.2MHz
  • Fixed 3.3V Output Voltage Version (LT8618-3.3)
  • Accurate 1V Enable Pin Threshold (All) with Adjustable Hysteresis (LT8618C Only)
  • Internal Compensation
  • Output Soft-Start and Tracking
  • Small 12-Lead 2mm × 2mm LQFN (LT8618C) and 10-Lead 3mm × 2mm DFN Packages
  • AEC-Q100 Qualified for Automotive Applications (LT8618/LT8618-3.3)

Applicazioni

Traduzione AI
  • Industrial Sensors
  • Industrial Internet of Things
  • 4mA to 20mA Current Loops
  • Flow Meters
  • Automotive Housekeeping Supplies

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MAX17552BATB+TMAXIMTDFN-10-EP(2x3)2$ 3.0494
MAX17552ATB+TMAXIMTDFN-10-EP(2x3)0$ 3.928