LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX8890EGCAKM product image
Abbildung ähnlich

MAXIM MAX8890EGCAKM

Hersteller
Herst.-Teilenr.
MAX8890EGCAKM
LCSC-Nr.
C3177879
Verp.
TQFN-12(4x4)
Kundennummer
Hauptmerkm.
TQFN-12(4x4) Power Management - Specialized
DatenblattMAXIM MAX8890EGCAKM
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.0659$ 3.07
200+$ 1.1866$ 237.32
500+$ 1.1449$ 572.45
1,000+$ 1.1249$ 1124.90
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
HerstellerMAXIM
Verp.TQFN-12(4x4)
FeaturesOvercurrent Protection;Output discharge;Load disconnect

Beschreibung

KI-Übersetzung

The MAX8890 is a power-management IC intended for cellular handsets using a single lithium-ion (Li+) cell battery with input voltages from +2.5V to +5.5V. The IC contains three identical, low-noise, low-dropout (LDO) linear regulators to provide all of the supply voltage requirements for the RF portion of the handset. The first LDO is intended to power the transmitter, receiver, and synthesizer. The second LDO is intended to power the TCXO, and high-power voltage-controlled oscillators (VCOs). The third LDO is intended to power the UHF offset VCO. Each LDO has its own individual enable (ON/OFF) control to maximize design flexibility. The reference is powered on if any of the enable inputs (EN1, EN2, EN3) are logic high. The high-accuracy output voltage of each LDO is preset at an internally trimmed voltage (1.8V to 3.3V in 50mV increments). Each LDO is capable of supplying 100mA with a low 50mV dropout and is optimized for low noise and high crosstalk-isolation. Designed with internal P-channel MOSFET pass transistors, the MAX8890’s low 180µA operating supply current is independent of load. Other features include short-circuit and thermal overload protection. The MAX8890 is available in a compact, high-power, 12-pin 4mm x 4mm QFN package with a metal pad on the underside.

Merkmale

KI-Übersetzung
  • Three 100mA Low-Dropout Linear Regulators
  • Low 50mV Dropout Voltage at 100mA
  • ±1% Output Voltage Accuracy Over Temperature
  • Preset 1.8V to 3.3V Output Voltages (in 50mV Increments)
  • Low 45µV RMS Output Voltage Noise
  • Low 180µA Operating Supply Current
  • 2.5V to 5.5V Input Voltage Range
  • 67dB PSRR
  • 10µVp-p Channel-to-Channel Crosstalk
  • Short-Circuit Protection
  • Thermal Overload Protection
  • 0.01µA Shutdown Current
  • Tiny 12-Pin 4mm x 4mm QFN Package

Anwendungen

KI-Übersetzung
  • Cellular Handsets
  • Single-Cell Li+ Systems
  • 3-Cell NiMH, NiCD, or Alkaline Systems
  • Personal Digital Assistants (PDAs)