RENESAS F1431BNBGK8
| Produttore | |
| Cod. Prod. | F1431BNBGK8 |
| Cod. LCSC | C3176414 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 15.6dB 4.75V~5.25V 350MHz~3GHz 4dB 23.5dBm 150mA RF Amplifiers RoHS |
| Scheda Tecnica | RENESAS F1431BNBGK8 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | RENESAS | |
| Imballo | - | |
| Gain | 15.6dB | |
| Input Return Loss | 18dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency Range | 350MHz~3GHz | |
| Output Return Loss | 16dB | |
| Noise Figure | 4dB | |
| Features | - | |
| IP3 | 43.8dBm | |
| P1dB | 23.5dBm | |
| Current - Supply | 150mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | RENESAS | |
| Imballo | - | |
| Gain | 15.6dB | |
| Input Return Loss | 18dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Range | 350MHz~3GHz | |
| Output Return Loss | 16dB | |
| Noise Figure | 4dB | |
| Features | - | |
| IP3 | 43.8dBm | |
| P1dB | 23.5dBm | |
| Current - Supply | 150mA |
Descrizione
F1431B is a high-linearity RF digital variable gain amplifier designed as a power amplifier driver in transmitter applications. The device provides 14dB gain, +41.1dBm OIP3, and a noise figure of 4.2dB at 2.0GHz. Its digital step attenuator features a 23dB range with 0.5dB steps, operating over a frequency range of 0.35GHz to 3GHz, with a single tuning circuit. The device operates from a single 5V supply at 150mA current consumption. The F1431B is housed in a 4×4 mm, 24-pin thin QFN package. Its RF input and RF output impedance of 50Ω facilitates integration into RF signal paths.
Caratteristiche
- 0.35GHz to 3GHz operating range
- Typical gain of 14.3dB at 2GHz
- Glitch-free 23dB gain control
- 0.5dB step size
- Noise figure of 4.2dB at 2GHz
- Output third-order intercept of +41.1dBm at 2GHz
- Output 1dB compression point of +23.3dBm at 2GHz
- Single 5V supply voltage
- Operating current of 150mA
- 50Ω single-ended input/output impedance
- 1.8V and 3.3V logic level compatible
- Standby mode for power saving
- Operating temperature range: -40℃ to +105℃
- 4×4 mm, 24-lead TQFN package
Applicazioni
- Multi-mode, multi-carrier transmitter
- TETRA band
- GSM850/900 base station
- PCS1900 base station
- DCS1800 base station
- WiMAX and LTE base station
- UMTS/WCDMA 3G base station
- PHS/PAS base station
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 9.7485 | $ 9.75 |
| 200+ | $ 3.7726 | $ 754.52 |
| 500+ | $ 3.6399 | $ 1819.95 |
| 1,000+ | $ 3.5751 | $ 3575.10 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | RENESAS | |
| Imballo | - | |
| Gain | 15.6dB | |
| Input Return Loss | 18dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency Range | 350MHz~3GHz | |
| Output Return Loss | 16dB | |
| Noise Figure | 4dB | |
| Features | - | |
| IP3 | 43.8dBm | |
| P1dB | 23.5dBm | |
| Current - Supply | 150mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | RENESAS | |
| Imballo | - | |
| Gain | 15.6dB | |
| Input Return Loss | 18dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Range | 350MHz~3GHz | |
| Output Return Loss | 16dB | |
| Noise Figure | 4dB | |
| Features | - | |
| IP3 | 43.8dBm | |
| P1dB | 23.5dBm | |
| Current - Supply | 150mA |
Descrizione
F1431B is a high-linearity RF digital variable gain amplifier designed as a power amplifier driver in transmitter applications. The device provides 14dB gain, +41.1dBm OIP3, and a noise figure of 4.2dB at 2.0GHz. Its digital step attenuator features a 23dB range with 0.5dB steps, operating over a frequency range of 0.35GHz to 3GHz, with a single tuning circuit. The device operates from a single 5V supply at 150mA current consumption. The F1431B is housed in a 4×4 mm, 24-pin thin QFN package. Its RF input and RF output impedance of 50Ω facilitates integration into RF signal paths.
Caratteristiche
- 0.35GHz to 3GHz operating range
- Typical gain of 14.3dB at 2GHz
- Glitch-free 23dB gain control
- 0.5dB step size
- Noise figure of 4.2dB at 2GHz
- Output third-order intercept of +41.1dBm at 2GHz
- Output 1dB compression point of +23.3dBm at 2GHz
- Single 5V supply voltage
- Operating current of 150mA
- 50Ω single-ended input/output impedance
- 1.8V and 3.3V logic level compatible
- Standby mode for power saving
- Operating temperature range: -40℃ to +105℃
- 4×4 mm, 24-lead TQFN package
Applicazioni
- Multi-mode, multi-carrier transmitter
- TETRA band
- GSM850/900 base station
- PCS1900 base station
- DCS1800 base station
- WiMAX and LTE base station
- UMTS/WCDMA 3G base station
- PHS/PAS base station
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

