Infineon FF2400RB12IP7BPSA1
| Hersteller | |
| Herst.-Teilenr. | FF2400RB12IP7BPSA1 |
| LCSC-Nr. | C3171269 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 2.4kA 750V IGBT Module IGBT Modules RoHS |
| Datenblatt | Infineon FF2400RB12IP7BPSA1 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Hersteller | Infineon | |
| Verp. | - | |
| Pd - Power Dissipation | - | |
| Td(off) | - | |
| Td(on) | - | |
| Current - Collector(Ic) | 2.4kA | |
| Collector-Emitter Breakdown Voltage (Vces) | 750V | |
| Reverse Transfer Capacitance (Cres) | 1.92nF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | - | |
| Vce Saturation(VCE(sat)) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 325nF | |
| Output Capacitance(Coes) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Hersteller | Infineon | |
| Verp. | - | |
| Pd - Power Dissipation | - | |
| Td(off) | - | |
| Td(on) | - | |
| Current - Collector(Ic) | 2.4kA | |
| Collector-Emitter Breakdown Voltage (Vces) | 750V | |
| Reverse Transfer Capacitance (Cres) | 1.92nF | |
| IGBT Type | IGBT Module |
| Typ | Beschreibung | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | - | |
| Vce Saturation(VCE(sat)) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 325nF | |
| Output Capacitance(Coes) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Electrical characteristics: V_CES = 1200 V, I_C nom = 2400 A / I_CRM = 4800 A, high current density, low inductance design, low V_CE,sat, T_vj,op = 150 °C, overload operating temperature up to 175 °C, TRENCHSTOP™ IGBT7 technology
- Mechanical characteristics: high creepage distance and clearance, high power density, package CTI > 400
Anwendungen
KI-Übersetzung
- Three-level applications
- Solar applications
- Energy storage systems
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 878.4209 | $ 878.42 |
| 200+ | $ 822.4284 | $ 164485.68 |
| 500+ | $ 793.5262 | $ 396763.10 |
| 1,000+ | $ 779.244 | $ 779244.00 |
Standardgehäuse2/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Hersteller | Infineon | |
| Verp. | - | |
| Pd - Power Dissipation | - | |
| Td(off) | - | |
| Td(on) | - | |
| Current - Collector(Ic) | 2.4kA | |
| Collector-Emitter Breakdown Voltage (Vces) | 750V | |
| Reverse Transfer Capacitance (Cres) | 1.92nF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | - | |
| Vce Saturation(VCE(sat)) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 325nF | |
| Output Capacitance(Coes) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Hersteller | Infineon | |
| Verp. | - | |
| Pd - Power Dissipation | - | |
| Td(off) | - | |
| Td(on) | - | |
| Current - Collector(Ic) | 2.4kA | |
| Collector-Emitter Breakdown Voltage (Vces) | 750V | |
| Reverse Transfer Capacitance (Cres) | 1.92nF | |
| IGBT Type | IGBT Module |
| Typ | Beschreibung | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | - | |
| Vce Saturation(VCE(sat)) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 325nF | |
| Output Capacitance(Coes) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Electrical characteristics: V_CES = 1200 V, I_C nom = 2400 A / I_CRM = 4800 A, high current density, low inductance design, low V_CE,sat, T_vj,op = 150 °C, overload operating temperature up to 175 °C, TRENCHSTOP™ IGBT7 technology
- Mechanical characteristics: high creepage distance and clearance, high power density, package CTI > 400
Anwendungen
KI-Übersetzung
- Three-level applications
- Solar applications
- Energy storage systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

