Bel Fuse 0680L1000-21
| Hersteller | |
| Herst.-Teilenr. | 0680L1000-21 |
| LCSC-Nr. | C3166801 |
| Verp. | SMD,6.1x2.5mm |
| Kundennummer | |
| Hauptmerkm. | Surface Mount Fuse 1A 125V SMD,6.1x2.5mm Fuses RoHS |
| Datenblatt | Bel Fuse 0680L1000-21 |
| Alternativteile | 13 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | SMD,6.1x2.5mm | |
| Melting I2t | 1.5 | |
| Interrupt Rating | 50A;100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.54mm | |
| Width | 2.54mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | SMD,6.1x2.5mm | |
| Melting I2t | 1.5 | |
| Interrupt Rating | 50A;100A | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Height | 2.54mm | |
| Width | 2.54mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 125V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q compliant
- Slow-blow, 2410 SMT package, compatible with 260°C lead-free IR soldering process
- Wide current rating range: 375mA to 12A
- Wide operating temperature range: -55°C to 125°C
- Tape and reel packaging for SMT auto-insertion
- RoHS Directive exemption 7(a) compliant, fully compliant with EU Directive 2011/65/EU and its amendment 2015/863
- Halogen-free, Moisture Sensitivity Level (MSL) 1
- AEC-Q compliant
- Meets Bell automotive qualification requirements
- Primarily based on internal AEC-Q test program
Anwendungen
KI-Übersetzung
- Laptop computers
- Storage systems
- LCD monitors
- Telecom systems
- Personal computers
- Wireless base stations
- Office electronics
- White goods
- Industrial equipment
- Gaming consoles
- Medical devices
- Battery charging circuit protection
- POE, POE+
- LCD/LED displays
- Power supplies
- LCD/LED TVs
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.1989 | $ 1.20 |
| 200+ | $ 0.4645 | $ 92.90 |
| 500+ | $ 0.4491 | $ 224.55 |
| 1,000+ | $ 0.4398 | $ 439.80 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | SMD,6.1x2.5mm | |
| Melting I2t | 1.5 | |
| Interrupt Rating | 50A;100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.54mm | |
| Width | 2.54mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | SMD,6.1x2.5mm | |
| Melting I2t | 1.5 | |
| Interrupt Rating | 50A;100A | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Height | 2.54mm | |
| Width | 2.54mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 125V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q compliant
- Slow-blow, 2410 SMT package, compatible with 260°C lead-free IR soldering process
- Wide current rating range: 375mA to 12A
- Wide operating temperature range: -55°C to 125°C
- Tape and reel packaging for SMT auto-insertion
- RoHS Directive exemption 7(a) compliant, fully compliant with EU Directive 2011/65/EU and its amendment 2015/863
- Halogen-free, Moisture Sensitivity Level (MSL) 1
- AEC-Q compliant
- Meets Bell automotive qualification requirements
- Primarily based on internal AEC-Q test program
Anwendungen
KI-Übersetzung
- Laptop computers
- Storage systems
- LCD monitors
- Telecom systems
- Personal computers
- Wireless base stations
- Office electronics
- White goods
- Industrial equipment
- Gaming consoles
- Medical devices
- Battery charging circuit protection
- POE, POE+
- LCD/LED displays
- Power supplies
- LCD/LED TVs
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SET1100(DY) | Reomax | SMD,6.1x2.5mm | 1,120 | $ 0.0574 | ||
| 0680L1000-05 | Bel Fuse | SMD,6.1x2.5mm | 119 | $ 0.8422 | ||
| 0679L1000-05 | Bel Fuse | SMD,6.1x2.5mm | 28 | $ 0.4782 | ||
| SFE1100 | Reomax | SMD,6.1x2.5mm | 1,500 | $ 0.063 | ||
| STE1100 | Reomax | SMD,6.1x2.5mm | 1,470 | $ 0.063 | ||
| SEF1100 | Reomax | SMD,6.1x2.5mm | 1,750 | $ 0.0638 | ||
| SSF1100 | Reomax | SMD,6.1x2.5mm | 1,460 | $ 0.0687 | ||
| 0680L1000-15 | Bel Fuse | SMD,6.1x2.5mm | 0 | $ 0.9104 | ||
| 0680L1000-01 | Bel Fuse | SMD,6.1x2.5mm | 0 | $ 0.1436 | ||
| 0680L1000-25 | Bel Fuse | SMD,6.1x2.5mm | 0 | $ 1.0416 | ||
| 0680L1000-11 | Bel Fuse | SMD,6.1x2.5mm | 0 | $ 1.0539 | ||
| 0679L1000-01 | Bel Fuse | SMD,6.1x2.5mm | 0 | $ 0.3751 | ||
| SSQ 1/5K | Bel Fuse | SMD,6.1x2.5mm | 0 | $ 0.4691 |

