Littelfuse 2205.350HXP
| Hersteller | |
| Herst.-Teilenr. | 2205.350HXP |
| LCSC-Nr. | C3158580 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 35A Glass Tube Fuse 350mA 250V Through Hole Fuses RoHS |
| Datenblatt | Littelfuse 2205.350HXP |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Melting I2t | 0.49 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 350mA | |
| Voltage Rating (DC) | 250V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Melting I2t | 0.49 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 350mA | |
| Voltage Rating (DC) | 250V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 2AG slow-blow axial-lead fuse delivers the same performance characteristics as its 3AG counterpart while occupying only one-third of the space.
Merkmale
KI-Übersetzung
- Certified to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 standards
- Board-washable in most solvents with thermoplastic sleeve
- Available in axial lead form with multiple lead forming dimensions
- RoHS compliant and lead-free
Anwendungen
KI-Übersetzung
- Supplementary protection within equipment or electrical devices, providing independent protection for components or internal circuits
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2151 | $ 0.22 |
| 200+ | $ 0.0833 | $ 16.66 |
| 500+ | $ 0.0804 | $ 40.20 |
| 1,000+ | $ 0.0789 | $ 78.90 |
Standardgehäuse100/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Melting I2t | 0.49 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 350mA | |
| Voltage Rating (DC) | 250V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Melting I2t | 0.49 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 350mA | |
| Voltage Rating (DC) | 250V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 2AG slow-blow axial-lead fuse delivers the same performance characteristics as its 3AG counterpart while occupying only one-third of the space.
Merkmale
KI-Übersetzung
- Certified to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 standards
- Board-washable in most solvents with thermoplastic sleeve
- Available in axial lead form with multiple lead forming dimensions
- RoHS compliant and lead-free
Anwendungen
KI-Übersetzung
- Supplementary protection within equipment or electrical devices, providing independent protection for components or internal circuits
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 2205.350MXP | Littelfuse | Through Hole | 0 | $ 0.156 | ||
| 02200011MRT1P | Littelfuse | Through Hole | 0 | $ 0.2431 | ||
| 02200003DRT2P | Littelfuse | Through Hole | 0 | $ 0.2578 | ||
| 02200003DRT3P | Littelfuse | Through Hole | 0 | $ 0.2578 | ||
| TR2/C515S-350-R | EATON | Through Hole | 0 | $ 0.4368 | ||
| BK/C515S-350-R | EATON | Through Hole | 0 | $ 1.4159 | ||
| TR2/C515-350-R | EATON | Through Hole | 0 | $ 0.3303 | ||
| BK/C515-350-R | EATON | Through Hole | 0 | $ 1.8963 | ||
| 2205.375MXP | Littelfuse | Through Hole | 0 | $ 0.1602 | ||
| AGC-V-3/8-R | EATON | Through Hole | 0 | $ 2.5051 |

