Bel Fuse 0ADAC6000-BE
| Hersteller | |
| Herst.-Teilenr. | 0ADAC6000-BE |
| LCSC-Nr. | C3158202 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 10kA Ceramic Tube Fuse 6A 600V Fuses RoHS |
| Datenblatt | Bel Fuse 0ADAC6000-BE |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Melting I2t | 41.76 | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 6.4mm | |
| Width | 6.4mm | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 600V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Melting I2t | 41.76 | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Height | 6.4mm | |
| Width | 6.4mm | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 600V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
A ceramic tube fuse rated at 600VAC/VDC in a compact 6.3×32mm form factor, designed for circuit protection in high-energy and high-voltage applications.
Merkmale
KI-Übersetzung
- Fast-acting, high breaking capacity up to 600Vac/dc
- Available in cartridge and pigtail axial lead types
- Designed to comply with UL 248-1
- Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
- Halogen-free
- Lead-free
Anwendungen
KI-Übersetzung
Digital measuring instruments, industrial power supplies, DC/DC modules, power inverters, uninterruptible power supplies
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.183 | $ 4.18 |
| 200+ | $ 1.6202 | $ 324.04 |
| 500+ | $ 1.5631 | $ 781.55 |
| 1,000+ | $ 1.5353 | $ 1535.30 |
Standardgehäuse1000/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Melting I2t | 41.76 | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 6.4mm | |
| Width | 6.4mm | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 600V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Melting I2t | 41.76 | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Height | 6.4mm | |
| Width | 6.4mm | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 600V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
A ceramic tube fuse rated at 600VAC/VDC in a compact 6.3×32mm form factor, designed for circuit protection in high-energy and high-voltage applications.
Merkmale
KI-Übersetzung
- Fast-acting, high breaking capacity up to 600Vac/dc
- Available in cartridge and pigtail axial lead types
- Designed to comply with UL 248-1
- Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
- Halogen-free
- Lead-free
Anwendungen
KI-Übersetzung
Digital measuring instruments, industrial power supplies, DC/DC modules, power inverters, uninterruptible power supplies
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

