Littelfuse 0324025.VXP
| Hersteller | |
| Herst.-Teilenr. | 0324025.VXP |
| LCSC-Nr. | C3157790 |
| Verp. | Through Hole,D7xL32.7mm |
| Kundennummer | |
| Hauptmerkm. | Ceramic Tube Fuse 25A 125V Through Hole,D7xL32.7mm Fuses RoHS |
| Datenblatt | Littelfuse 0324025.VXP |
| Alternativteile | 9 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole,D7xL32.7mm | |
| Melting I2t | 1450 | |
| Interrupt Rating | 100A;400A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole,D7xL32.7mm | |
| Melting I2t | 1450 | |
| Interrupt Rating | 100A;400A |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 125V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 3AB Fast-Acting Fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
Merkmale
KI-Übersetzung
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
- UL Listed and Recognized to UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14
- Conforms to DENAN’s Appendix 3
- Conforms to EN 60127-1 and EN 60127-7 (15A, 20A only)
Anwendungen
KI-Übersetzung
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.7727 | $ 2.77 |
| 200+ | $ 1.073 | $ 214.60 |
| 500+ | $ 1.0359 | $ 517.95 |
| 1,000+ | $ 1.0174 | $ 1017.40 |
Standardgehäuse5/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole,D7xL32.7mm | |
| Melting I2t | 1450 | |
| Interrupt Rating | 100A;400A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole,D7xL32.7mm | |
| Melting I2t | 1450 | |
| Interrupt Rating | 100A;400A |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 125V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 3AB Fast-Acting Fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
Merkmale
KI-Übersetzung
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
- UL Listed and Recognized to UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14
- Conforms to DENAN’s Appendix 3
- Conforms to EN 60127-1 and EN 60127-7 (15A, 20A only)
Anwendungen
KI-Übersetzung
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 0324025.HXP | Littelfuse | Through Hole,D7xL32.7mm | 2 | $ 3.8086 | ||
| 0324025.MXP | Littelfuse | Through Hole,D7xL32.7mm | 1,318 | $ 0.4901 | ||
| 0324025.MX280P | Littelfuse | Through Hole,D7xL32.7mm | 1 | $ 0.8841 | ||
| 0325025.VXP | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 2.7727 | ||
| 0325025.HXP | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 0.4979 | ||
| 0325025.MXP | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 0.6375 | ||
| 0324025.MX28052LP | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 0.5312 | ||
| 0325025.MXWP | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 0.4963 | ||
| 0325025.MXWF47P | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 0.528 |

