Bel Fuse MRT 1.25-BULK
| Hersteller | |
| Herst.-Teilenr. | MRT 1.25-BULK |
| LCSC-Nr. | C3157749 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 50A Radial Lead Cartridge Fuse 1.25A 250V Through Hole Fuses RoHS |
| Datenblatt | Bel Fuse MRT 1.25-BULK |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | Through Hole | |
| Melting I2t | 9 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.7mm | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | Through Hole | |
| Melting I2t | 9 | |
| Interrupt Rating | 50A |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.7mm | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Ultra-miniature, time-lag fuses rated 250V, designed, qualified, and manufactured in accordance with IEC 60127-3 Table 4.
- Time-lag (250V AC)
- Compliant with IEC 60127-3 Table 4
- Wide operating temperature range
- Available in bulk and tape-and-reel packaging
- Fully compliant with EU Directive 2011/65/EU and its amendment 2015/863
- Halogen-free
- Lead-free
- AEC-Q qualified
- Bell Automotive qualified*
-
- Primarily based on internal AEC-Q test program
Anwendungen
KI-Übersetzung
Provide individual protection for components or internal circuits
- Power supplies - Battery chargers - Consumer electronics - Adapters - Industrial controllers
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2734 | $ 0.27 |
| 200+ | $ 0.1058 | $ 21.16 |
| 500+ | $ 0.1021 | $ 51.05 |
| 1,000+ | $ 0.1003 | $ 100.30 |
Standardgehäuse1000/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | Through Hole | |
| Melting I2t | 9 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.7mm | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Bel Fuse | |
| Verp. | Through Hole | |
| Melting I2t | 9 | |
| Interrupt Rating | 50A |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.7mm | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Ultra-miniature, time-lag fuses rated 250V, designed, qualified, and manufactured in accordance with IEC 60127-3 Table 4.
- Time-lag (250V AC)
- Compliant with IEC 60127-3 Table 4
- Wide operating temperature range
- Available in bulk and tape-and-reel packaging
- Fully compliant with EU Directive 2011/65/EU and its amendment 2015/863
- Halogen-free
- Lead-free
- AEC-Q qualified
- Bell Automotive qualified*
-
- Primarily based on internal AEC-Q test program
Anwendungen
KI-Übersetzung
Provide individual protection for components or internal circuits
- Power supplies - Battery chargers - Consumer electronics - Adapters - Industrial controllers
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 37211250431 | Littelfuse | Through Hole | 25 | $ 1.5602 | ||
| SR-5F-1.25A-BK | EATON | Through Hole | 0 | $ 0.6453 | ||
| SR-5F-1.25A-AP | EATON | Through Hole | 0 | $ 0.3775 | ||
| 37311250000 | Littelfuse | Through Hole | 0 | $ 0.2327 | ||
| 37311250410 | Littelfuse | Through Hole | 0 | $ 0.2231 | ||
| 37411250430 | Littelfuse | Through Hole | 0 | $ 0.2004 | ||
| 37011250430 | Littelfuse | Through Hole | 0 | $ 0.162 | ||
| 37311250430 | Littelfuse | Through Hole | 0 | $ 0.3134 | ||
| 0034.7316 | SCHURTER | Through Hole | 0 | $ 0.8213 | ||
| FMS-1.25A | OptiFuse | Through Hole | 0 | $ 2.0088 | ||
| FMR-1.25A | OptiFuse | Through Hole | 0 | $ 2.0057 | ||
| TMS-1.25A | OptiFuse | Through Hole | 0 | $ 1.2236 | ||
| SR-5-1.25A-BK | EATON | Through Hole | 0 | $ 0.41 | ||
| 38211250000 | Littelfuse | Through Hole | 0 | $ 1.1769 | ||
| 38211250430 | Littelfuse | Through Hole | 0 | $ 0.1728 | ||
| 38211250410 | Littelfuse | Through Hole | 0 | $ 0.1842 | ||
| 38311250000 | Littelfuse | Through Hole | 0 | $ 0.2305 | ||
| 38311250410 | Littelfuse | Through Hole | 0 | $ 0.2296 | ||
| 37211250411 | Littelfuse | Through Hole | 0 | $ 0.1801 | ||
| 0034.6045 | SCHURTER | Through Hole | 0 | $ 0.5645 |

