LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SCHURTER 3404.2463.22 product image
Abbildung ähnlich

SCHURTER 3404.2463.22

Hersteller
Herst.-Teilenr.
3404.2463.22
LCSC-Nr.
C3156547
Verp.
SMD,11.3x4.2mm
Kundennummer
Hauptmerkm.
Surface Mount Fuse (with Holder) 500mA 125V SMD,11.3x4.2mm Fuses RoHS
DatenblattSCHURTER 3404.2463.22
RoHS-Konformität1 Dokumente verfügbar
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.6727$ 1.67
200+$ 0.6485$ 129.70
500+$ 0.6247$ 312.35
1,000+$ 0.6136$ 613.60
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Fuses
HerstellerSCHURTER
Verp.SMD,11.3x4.2mm
Melting I2t-
Interrupt Rating200A;100A
Operating Temperature-40℃~+85℃
Height-
Width4.2mm
TypeSurface Mount Fuse (with Holder)
Length11.3mm
Current Rating500mA
Voltage Rating (DC)125V

Beschreibung

KI-Übersetzung

Surface Mount Fuse with Clip

IEC 60127-4 · 250 VAC · 125 VDC · Fast-Acting

  • VDE/UL certified, UMF 250, UMF 250 (Au), UMC 250, see variants
  • High breaking capacity, up to 200 A @ 250 VAC
  • UL certified: 0.05 A - 4 A @ 250 VAC and 125 VDC

Applications

  • Primary protection on SMD PCB

References

  • Fuse kit: Fuse Kit UMF 250 / UMK 250

Rated voltage: 250 VAC, 125 VDC Rated current: 0.5 - 4 A Breaking capacity: 100 - 200 A Characteristic: Fast-acting F Mounting: PCB, SMT Permissible ambient air temperature: -40℃ to 85℃ Climatic category: 40/085/21a CC. per IEC 60068-1 Material: Housing - ceramic, terminals - gold-plated copper alloy Storage conditions: 0℃ to 40℃, max. relative humidity 70% Product marking: Rated current, rated voltage, characteristic, breaking capacity

Soldering method: Reflow solder profile Solderability: 245℃/3 s per IEC 60068-2-58 Resistance to soldering heat: 260℃/10 s per IEC 60068-2-58 Moisture sensitivity level: MSL1, J-STD-020 Moisture resistance test: (per EIA/IS-722, test 4.4.3) 10% rated current. Temperature cycling between 25℃ and 65℃, relative humidity 100%. Each cycle lasts 24 hours, 10 cycles total Service life: (per EIA/IS-722, test 4.4.1) 1000 hours @ 0.60xIn @ 70℃ Mechanical shock: MIL-STD-202, method 213, condition A Solvent resistance: Cleanable with common solvents Terminal strength: (per EIA/IS-722, test 4.5.5) (board deflection 1 mm for 1 minute)

Certifications and Compliance

  • For information on product certifications, code requirements, instructions for use, and detailed test conditions, refer to the certification details
  • SCHURTER products are designed for industrial environments and are certified by independent testing organizations in accordance with national and international standards.

Certification reference type: UMK 250

  • VDE certification: VDE certificate no.: 40027880/40023291
  • UL certification: UR file no.: E41599

Product Standards

  • Designed per IEC 60127-6: Miniature fuses. Part 6: Miniature fuse-holders
  • Designed per IEC 60127-4: Miniature fuses. Part 4: Universal modular fuse-links for through-hole and surface mount types
  • Designed per UL 248-14/4248-1: Low-voltage fuses - Part 14: Supplemental fuses
  • Designed per CSA 22.2 No. 248.14/No. 4248.1: Low-voltage fuses - Part 14: Supplemental fuses

Compliance

  • This product complies with the following directives

UMF 250 (Au)

  • Fuse with gold-plated cap, certification status: VDE mark, cURus, PSE JET

UMC 250

  • Clip, certification status: VDE UG mark, cURus

UMK 250 = UMF 250 (Au) + UMC 250

  • There is no separate certification for the combined fuse and clip UMK 250; however, the fuse and clip are each fully certified by VDE/UL individually. See above for details.
  • During reflow soldering, the fuse must have gold-plated caps; otherwise the fuse and clip will be soldered together. For field replacement of the fuse, the standard UMF 250 fuse with tin-plated caps may be used.
  • Replacement with a rated current exceeding 4 A in the clip is not permitted.

Packaging units

  • .XX = .11: Tape of 100 in ESD plastic bag
  • .XX = .22: Tape of 1000 on reel [width 24 mm, pitch 8 mm] reel diameter 33 cm

Anwendungen

KI-Übersetzung
  • Primary protection circuit for SMD PCBs

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
3404.2463.11SCHURTERSMD,11.3x4.2mm0$ 1.6727
3404.2413.11SCHURTERSMD,11.3x4.2mm0$ 1.8741