Honeywell 120-202EAG-Q01
| Producent | |
| Nr części prod. | 120-202EAG-Q01 |
| Nr LCSC | C3154867 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 2kΩ ±2.6% NTC Thermistors RoHS |
| Karta Katalogowa | Honeywell 120-202EAG-Q01 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Producent | Honeywell | |
| Opak. | - | |
| Resistance @ 25℃ | 2kΩ | |
| Operating Temperature | -60℃~+300℃ | |
| Diameter (φD) | 1.5mm | |
| Thermal Time Constant | 10s | |
| B Constant Tolerance | ±2.6% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Producent | Honeywell | |
| Opak. | - | |
| Resistance @ 25℃ | 2kΩ |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -60℃~+300℃ | |
| Diameter (φD) | 1.5mm | |
| Thermal Time Constant | 10s | |
| B Constant Tolerance | ±2.6% |
Opis
Honeywell Sensing and Productivity Solutions offers an impressive range of temperature sensors, each designed to deliver enhanced reliability, repeatability, accuracy, and responsiveness. These temperature sensors are engineered to maximize component and product performance across most potential applications. Honeywell's temperature probes are available in a variety of housing materials, styles, terminations, and R-T curve types, suitable for fluid, surface, and air/gas temperature sensing. The packaged temperature probe assemblies utilize NTC (Negative Temperature Coefficient) thermistor or RTD technology, capable of operating across a wide range of environmental conditions. Platinum-based RTDs are laser-trimmed for stability and fast linear output, making them suitable for motor overload and semiconductor protection, thermal management and temperature compensation of electronic components, and HVAC equipment. Discrete thermistors change resistance in response to temperature variations.
Funkcje
- LTP Series: Response time (T63.2% from 25°C to 85°C step): <15 s in stirred silicone oil; <15 s in stirred water; <20 s at 10 m/s airflow
- Accuracy: -40°C to 25°C (-40°F to 77°F): ±2.5°C; 25°C to 100°C (77°F to 212°F): ±0.8°C; 100°C to 125°C (212°F to 257°F): ±2.0°C; 125°C to 150°C (257°F to 302°F): ±3.5°C
- Electrical interfaces: Bosch Kompakt, Delphi Metri-Pack 150 Series, AMP Seal 16, AMP Minitimer, AMP Superseal, and Deutsch DT04-2P
- Probe length options: 20 mm to 50 mm (other lengths available on request)
- Hex retaining ring provides full axial and radial socket wrench positioning, allowing the operator to freely pre-position the sensor within the socket for easier installation
- Protection rating: IP67; 30 g sinusoidal vibration, 10 Hz to 2000 Hz
- Mechanical shock 50 g; operating pressure: 10 bar; burst pressure: 40 bar; wiring harness (with or without connector) or alternative sensing elements (PTC or RTD) available on request
- R300 Series: Wide temperature range; stainless steel construction; enhanced response time; enhanced accuracy; enhanced reliability; linear output; extended service life
- 500 Series: Custom or existing design options; extensive housing, resistance, and terminal options; wide operating temperature range
Zastosowania
Potential transportation applications for the LTP series include temperature sensing in ambient air, automatic transmission systems, engine intake systems, engine cooling systems, engine lubrication systems, fuel systems, Haldex coupling systems, and hydraulic pump systems. The R300 series can be used for fluid or air temperature sensing in heavy-duty vehicle engine exhaust gas recirculation systems, engine ambient environments, or HVAC, or in refrigeration compressor equipment. The 500 series is suitable for a wide range of potential industrial and transportation applications. Potential applications for platinum-based RTDs include motor overload and semiconductor protection, thermal management and temperature compensation of electronic components, and HVAC equipment.
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 37.1063 | $ 37.11 |
| 30+ | $ 35.1195 | $ 1053.59 |
Standardowa Obudowa25/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Producent | Honeywell | |
| Opak. | - | |
| Resistance @ 25℃ | 2kΩ | |
| Operating Temperature | -60℃~+300℃ | |
| Diameter (φD) | 1.5mm | |
| Thermal Time Constant | 10s | |
| B Constant Tolerance | ±2.6% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Producent | Honeywell | |
| Opak. | - | |
| Resistance @ 25℃ | 2kΩ |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -60℃~+300℃ | |
| Diameter (φD) | 1.5mm | |
| Thermal Time Constant | 10s | |
| B Constant Tolerance | ±2.6% |
Opis
Honeywell Sensing and Productivity Solutions offers an impressive range of temperature sensors, each designed to deliver enhanced reliability, repeatability, accuracy, and responsiveness. These temperature sensors are engineered to maximize component and product performance across most potential applications. Honeywell's temperature probes are available in a variety of housing materials, styles, terminations, and R-T curve types, suitable for fluid, surface, and air/gas temperature sensing. The packaged temperature probe assemblies utilize NTC (Negative Temperature Coefficient) thermistor or RTD technology, capable of operating across a wide range of environmental conditions. Platinum-based RTDs are laser-trimmed for stability and fast linear output, making them suitable for motor overload and semiconductor protection, thermal management and temperature compensation of electronic components, and HVAC equipment. Discrete thermistors change resistance in response to temperature variations.
Funkcje
- LTP Series: Response time (T63.2% from 25°C to 85°C step): <15 s in stirred silicone oil; <15 s in stirred water; <20 s at 10 m/s airflow
- Accuracy: -40°C to 25°C (-40°F to 77°F): ±2.5°C; 25°C to 100°C (77°F to 212°F): ±0.8°C; 100°C to 125°C (212°F to 257°F): ±2.0°C; 125°C to 150°C (257°F to 302°F): ±3.5°C
- Electrical interfaces: Bosch Kompakt, Delphi Metri-Pack 150 Series, AMP Seal 16, AMP Minitimer, AMP Superseal, and Deutsch DT04-2P
- Probe length options: 20 mm to 50 mm (other lengths available on request)
- Hex retaining ring provides full axial and radial socket wrench positioning, allowing the operator to freely pre-position the sensor within the socket for easier installation
- Protection rating: IP67; 30 g sinusoidal vibration, 10 Hz to 2000 Hz
- Mechanical shock 50 g; operating pressure: 10 bar; burst pressure: 40 bar; wiring harness (with or without connector) or alternative sensing elements (PTC or RTD) available on request
- R300 Series: Wide temperature range; stainless steel construction; enhanced response time; enhanced accuracy; enhanced reliability; linear output; extended service life
- 500 Series: Custom or existing design options; extensive housing, resistance, and terminal options; wide operating temperature range
Zastosowania
Potential transportation applications for the LTP series include temperature sensing in ambient air, automatic transmission systems, engine intake systems, engine cooling systems, engine lubrication systems, fuel systems, Haldex coupling systems, and hydraulic pump systems. The R300 series can be used for fluid or air temperature sensing in heavy-duty vehicle engine exhaust gas recirculation systems, engine ambient environments, or HVAC, or in refrigeration compressor equipment. The 500 series is suitable for a wide range of potential industrial and transportation applications. Potential applications for platinum-based RTDs include motor overload and semiconductor protection, thermal management and temperature compensation of electronic components, and HVAC equipment.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

