LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Cantherm MF51E103G3950 product image
Abbildung ähnlich

Cantherm MF51E103G3950

Hersteller
Herst.-Teilenr.
MF51E103G3950
LCSC-Nr.
C3153897
Verp.
-
Kundennummer
Hauptmerkm.
10kΩ NTC Thermistors RoHS
DatenblattCantherm MF51E103G3950
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.9781$ 1.98
200+$ 0.7654$ 153.08
500+$ 0.7391$ 369.55
1,000+$ 0.7252$ 725.20
Standardgehäuse500/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Temperature Sensors/NTC Thermistors
HerstellerCantherm
Verp.-
Resistance @ 25℃10kΩ
Operating Temperature-40℃~+100℃

Beschreibung

KI-Übersetzung

The MF51E NTC thermistor is designed for electronic thermometers requiring above-average accuracy. Its extremely small size enables the thermistor to respond very rapidly to minute temperature changes. The MF51E is available in standard uncalibrated tolerances, or can be calibrated and sorted by resistance value at 37℃ (±0.01%) for exceptional interchangeability, eliminating the need for additional calibration.

Merkmale

KI-Übersetzung
  • Compact size, fast response, and lightweight
  • Available tolerances: ±0.5%, ±1%, ±2%, ±3%, and ±5%
  • B value tolerances: ±0.5%, ±1.0%, and ±2.0%
  • Resistance calibration at 37℃ ±0.01% (grouping details in table)
  • High long-term stability and reliability
  • Excellent tolerance and interchangeability, covering all common resistance values
  • Dissipation constant ≥0.7mW/°C
  • Time constant ≤3.2 seconds
  • Rated power: 3.5mW
  • Operating temperature range: -40°C to 100°C

Anwendungen

KI-Übersetzung

Electronic thermometers, medical devices, and patient monitoring