VISHAY NTCS0805E3683HXT
| Hersteller | |
| Herst.-Teilenr. | NTCS0805E3683HXT |
| LCSC-Nr. | C3153574 |
| Verp. | 0805 |
| Kundennummer | |
| Hauptmerkm. | 68kΩ 210mW ±1% 0805 NTC Thermistors RoHS |
| Datenblatt | VISHAY NTCS0805E3683HXT |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | VISHAY | |
| Verp. | 0805 | |
| Resistance @ 25℃ | 68kΩ | |
| Power(Watts) | 210mW | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/85℃) | 4100K | |
| B Constant Tolerance | ±1% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | VISHAY | |
| Verp. | 0805 | |
| Resistance @ 25℃ | 68kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Power(Watts) | 210mW | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/85℃) | 4100K | |
| B Constant Tolerance | ±1% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.
Merkmale
KI-Übersetzung
- TCR ranging from -6 %/K at -40 ℃ to -2 %/K at 150 ℃
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
- NiSn terminations
- Fully glass coated and protected
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
- AEC-Q200 qualified
Anwendungen
KI-Übersetzung
- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
- Battery chargers
- Power supplies
- Office equipment
- LCD compensation
- In-car entertainment
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5836 | $ 0.58 |
| 200+ | $ 0.227 | $ 45.40 |
| 500+ | $ 0.2189 | $ 109.45 |
| 1,000+ | $ 0.214 | $ 214.00 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | VISHAY | |
| Verp. | 0805 | |
| Resistance @ 25℃ | 68kΩ | |
| Power(Watts) | 210mW | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/85℃) | 4100K | |
| B Constant Tolerance | ±1% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | VISHAY | |
| Verp. | 0805 | |
| Resistance @ 25℃ | 68kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Power(Watts) | 210mW | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/85℃) | 4100K | |
| B Constant Tolerance | ±1% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.
Merkmale
KI-Übersetzung
- TCR ranging from -6 %/K at -40 ℃ to -2 %/K at 150 ℃
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
- NiSn terminations
- Fully glass coated and protected
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
- AEC-Q200 qualified
Anwendungen
KI-Übersetzung
- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
- Battery chargers
- Power supplies
- Office equipment
- LCD compensation
- In-car entertainment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

