AEM MF2410F1.600TM
| Producent | |
| Nr części prod. | MF2410F1.600TM |
| Nr LCSC | C311078 |
| Opak. | SMD |
| Numer Klienta | |
| Klucz. cechy | 100A Surface Mount Fuse 1.6A SMD Fuses RoHS |
| Karta Katalogowa | AEM MF2410F1.600TM |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuses | |
| Producent | AEM | |
| Opak. | SMD | |
| Melting I2t | - | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Surface Mount Fuse | |
| Length | - | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuses | |
| Producent | AEM | |
| Opak. | SMD | |
| Melting I2t | - | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Surface Mount Fuse | |
| Length | - | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Extremely small size, with VAC ratings. Surface-mount fuses suitable for AC applications. Excellent inrush current withstand capability. Operating temperature range: -55°C to +125°C (with derating). Glass fiber-reinforced epoxy resin fuse body. Copper terminals, nickel- and tin-plated. Halogen-free and compliant with RoHS standards. 100% lead-free.
Funkcje
Tłumaczenie AI
- Extremely small size with VAC rating
- Surface mount fuses in AC applications
- Excellent inrush current withstanding capability
- Operating temperature range: -55°C to +125°C (with derating)
- Fiberglass enforced epoxy fuse body
- Copper termination with nickel and in plating
- Halogen free, RoHS compliant
- 100% lead-free
Zastosowania
Tłumaczenie AI
- Lighting and Driver
- Low Voltage Power and Charger
- Industrial Equipment White Goods
Brak w magazynie
Powiadom mnie
Minimum: 5Wielokrotność: 5Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 5+ | $ 0.0925 | $ 0.46 |
| 50+ | $ 0.0907 | $ 4.54 |
| 150+ | $ 0.0895 | $ 13.43 |
| 500+ | $ 0.0883 | $ 44.15 |
Standardowa Obudowa2500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuses | |
| Producent | AEM | |
| Opak. | SMD | |
| Melting I2t | - | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Surface Mount Fuse | |
| Length | - | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuses | |
| Producent | AEM | |
| Opak. | SMD | |
| Melting I2t | - | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Surface Mount Fuse | |
| Length | - | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Extremely small size, with VAC ratings. Surface-mount fuses suitable for AC applications. Excellent inrush current withstand capability. Operating temperature range: -55°C to +125°C (with derating). Glass fiber-reinforced epoxy resin fuse body. Copper terminals, nickel- and tin-plated. Halogen-free and compliant with RoHS standards. 100% lead-free.
Funkcje
Tłumaczenie AI
- Extremely small size with VAC rating
- Surface mount fuses in AC applications
- Excellent inrush current withstanding capability
- Operating temperature range: -55°C to +125°C (with derating)
- Fiberglass enforced epoxy fuse body
- Copper termination with nickel and in plating
- Halogen free, RoHS compliant
- 100% lead-free
Zastosowania
Tłumaczenie AI
- Lighting and Driver
- Low Voltage Power and Charger
- Industrial Equipment White Goods
C311078 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



