ST VIPER319HDTR
| Producent | |
| Nr części prod. | VIPER319HDTR |
| Nr LCSC | C3093916 |
| Opak. | SO-16 |
| Numer Klienta | |
| Klucz. cechy | 132kHz 1W 4.5V~30V 800V SO-16 AC DC Converters, Offline Switchers RoHS |
| Karta Katalogowa | ST VIPER319HDTR |
| Zgodność z RoHS | 3 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Producent | ST | |
| Opak. | SO-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~30V | |
| Voltage - Breakdown | 800V | |
| Features | Overtemperature protection (OTP);Over Voltage Protection;Short Circuit Protection | |
| Topology | Boost;Buck;Buck-Boost;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation;PFM Modulation |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Producent | ST | |
| Opak. | SO-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~30V |
| Typ | Opis | |
|---|---|---|
| Voltage - Breakdown | 800V | |
| Features | Overtemperature protection (OTP);Over Voltage Protection;Short Circuit Protection | |
| Topology | Boost;Buck;Buck-Boost;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation;PFM Modulation |
Opis
The VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The 800 V breakdown allows extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit. The IC can meet the most stringent energysaving standards as it has very low consumption and operates in pulse frequency modulation at light load. Overvoltage and undervoltage protections with separate and settable intervention thresholds are available at OVP and UVP pins respectively. UVP can also be used as a disabling input for the entire SMPS, with ultra-low residual input power consumption. Integrated HV startup, sense FET, error amplifier and oscillator with frequency jitter allow a complete application to be designed with a minimum component count. Flyback, buck and buck boost topologies are supported.
Funkcje
- 800 V avalanche-rugged power MOSFET to cover ultra-wide VAC input range
- Embedded HV startup and sense FET
- Current mode PWM controller
- Drain current limit protection (OCP): 710 mA (VIPER317), 850 mA (VIPER318), 990 mA (VIPER319)
- Wide supply voltage range: 4.5 V to 30 V, <20 mW @230 VAC in no-load; < 430 mW @ 230 VAC, 250 mW output load
- Jittered switching frequency reduces the EMI filter cost: 30 kHz ±7% (type X), 60 kHz ±7% (type L), 132 kHz ±7% (type H)
- Embedded E/A with 1.2 V reference
- Built-in soft-start for improved system reliability
- Protections with automatic restart: overload/short-circuit (OLP), thermal shutdown, overvoltage
- Protections without automatic restart: pulse-skip protection to avoid flux runaway, undervoltage/disable max. duty cycle
Zastosowania
- Low power SMPS for home appliances, home automation, industrial, consumers, lighting
- Low power adapters
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 2.1034 | $ 2.10 |
| 10+ | $ 1.7852 | $ 17.85 |
| 30+ | $ 1.5861 | $ 47.58 |
| 100+ | $ 1.3822 | $ 138.22 |
| 500+ | $ 1.2908 | $ 645.40 |
| 1,000+ | $ 1.25 | $ 1250.00 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Producent | ST | |
| Opak. | SO-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~30V | |
| Voltage - Breakdown | 800V | |
| Features | Overtemperature protection (OTP);Over Voltage Protection;Short Circuit Protection | |
| Topology | Boost;Buck;Buck-Boost;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation;PFM Modulation |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Producent | ST | |
| Opak. | SO-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~30V |
| Typ | Opis | |
|---|---|---|
| Voltage - Breakdown | 800V | |
| Features | Overtemperature protection (OTP);Over Voltage Protection;Short Circuit Protection | |
| Topology | Boost;Buck;Buck-Boost;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation;PFM Modulation |
Opis
The VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The 800 V breakdown allows extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit. The IC can meet the most stringent energysaving standards as it has very low consumption and operates in pulse frequency modulation at light load. Overvoltage and undervoltage protections with separate and settable intervention thresholds are available at OVP and UVP pins respectively. UVP can also be used as a disabling input for the entire SMPS, with ultra-low residual input power consumption. Integrated HV startup, sense FET, error amplifier and oscillator with frequency jitter allow a complete application to be designed with a minimum component count. Flyback, buck and buck boost topologies are supported.
Funkcje
- 800 V avalanche-rugged power MOSFET to cover ultra-wide VAC input range
- Embedded HV startup and sense FET
- Current mode PWM controller
- Drain current limit protection (OCP): 710 mA (VIPER317), 850 mA (VIPER318), 990 mA (VIPER319)
- Wide supply voltage range: 4.5 V to 30 V, <20 mW @230 VAC in no-load; < 430 mW @ 230 VAC, 250 mW output load
- Jittered switching frequency reduces the EMI filter cost: 30 kHz ±7% (type X), 60 kHz ±7% (type L), 132 kHz ±7% (type H)
- Embedded E/A with 1.2 V reference
- Built-in soft-start for improved system reliability
- Protections with automatic restart: overload/short-circuit (OLP), thermal shutdown, overvoltage
- Protections without automatic restart: pulse-skip protection to avoid flux runaway, undervoltage/disable max. duty cycle
Zastosowania
- Low power SMPS for home appliances, home automation, industrial, consumers, lighting
- Low power adapters
C3093916 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



