POWER INTEGRATIONS INN4073C-H181-TL
| Hersteller | |
| Herst.-Teilenr. | INN4073C-H181-TL |
| LCSC-Nr. | C3093720 |
| Verp. | InSOP-24D |
| Kundennummer | |
| Hauptmerkm. | 140kHz 70W 750V Flyback InSOP-24D AC DC Converters, Offline Switchers RoHS |
| Datenblatt | POWER INTEGRATIONS INN4073C-H181-TL |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | POWER INTEGRATIONS | |
| Verp. | InSOP-24D | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 140kHz | |
| Pd - Power Dissipation | 70W | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 750V | |
| Features | Over Current Protection;Overtemperature protection (OTP);Over Voltage Protection;Short Circuit Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM;DCM |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | POWER INTEGRATIONS | |
| Verp. | InSOP-24D | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 140kHz | |
| Pd - Power Dissipation | 70W | |
| Voltage - Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Breakdown | 750V | |
| Features | Over Current Protection;Overtemperature protection (OTP);Over Voltage Protection;Short Circuit Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM;DCM |
Beschreibung
The InnoSwitch4-CZ family of ICs partners with the ClampZero family of active clamp ICs to dramatically improve the efficiency of flyback power converters, particularly those requiring a compact form-factor. The InnoSwitch4-CZ family incorporates primary and secondary controllers, PowiGaN power switch and safety-rated feedback (FluxLink) into a single IC. The combination of InnoSwitch4-CZ with ClampZero greatly reduces system and primary switch losses, allowing for extremely high power densities. InnoSwitch4-CZ also incorporates multiple protection features including output overvoltage and over-current limiting, and over-temperature shutdown. Devices are available that support combinations of latching and auto-restart protection modes typically required for applications such as chargers, adapters, consumer electronics and industrial systems.
Merkmale
- Zero voltage switching (ZVS) flyback controller with driver for ClampZeroTM (active clamp IC)
- Unique control algorithm enables ZVS in both DCM and CCM
- Robust 750 V PowiGaNTM primary switch
- Steady-state switching frequency up to 155 kHz minimizes transformer size
- Synchronous rectification driver and secondary-side sensing
- Integrated FluxLinkTM, HIPOT-isolated, feedback link
- Exceptional CV/CC accuracy, independent of external components
- Accurate, adjustable output current sense using external sense resistor
- Up to 95% efficient
- Less than 30 mW no-load consumption including line sense
- Open SR FET-gate detection
- Fast input line UV/OV protection
- Output overvoltage and undervoltage protection
- Output over-current protection
- Over-temperature protection (OTP)
- Variable output voltage and constant current profiles
- Auto-restart or latching fault response for output OVP/UVP
- Multiple output UV fault thresholds
- Latching or hysteretic over-temperature protection
- Reinforced isolation >4000 VAC
- 100% production HIPOT testing
- UL1577 isolation voltage 4000 VAC (max), TUV (EN62368-1), CQC (GB4943.1) safety approved
- Excellent noise immunity enables designs that achieve class "A" performance criteria for EN61000-4 suite; EN61000-4-2, 4-3 (30 V/m), 4-4, 4-5, 4-6, 4-8 (100 A/m) and 4-9 (1000 A/m)
- Halogen free and RoHS compliant
Anwendungen
- High density flyback designs up to 220 W
- High efficiency CV/CC power supplies
- High efficiency USB PD adapters
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.7014 | $ 5.70 |
| 200+ | $ 2.207 | $ 441.40 |
| 500+ | $ 2.1293 | $ 1064.65 |
| 1,000+ | $ 2.0913 | $ 2091.30 |
Standardgehäuse2000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | POWER INTEGRATIONS | |
| Verp. | InSOP-24D | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 140kHz | |
| Pd - Power Dissipation | 70W | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 750V | |
| Features | Over Current Protection;Overtemperature protection (OTP);Over Voltage Protection;Short Circuit Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM;DCM |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | POWER INTEGRATIONS | |
| Verp. | InSOP-24D | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 140kHz | |
| Pd - Power Dissipation | 70W | |
| Voltage - Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Breakdown | 750V | |
| Features | Over Current Protection;Overtemperature protection (OTP);Over Voltage Protection;Short Circuit Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM;DCM |
Beschreibung
The InnoSwitch4-CZ family of ICs partners with the ClampZero family of active clamp ICs to dramatically improve the efficiency of flyback power converters, particularly those requiring a compact form-factor. The InnoSwitch4-CZ family incorporates primary and secondary controllers, PowiGaN power switch and safety-rated feedback (FluxLink) into a single IC. The combination of InnoSwitch4-CZ with ClampZero greatly reduces system and primary switch losses, allowing for extremely high power densities. InnoSwitch4-CZ also incorporates multiple protection features including output overvoltage and over-current limiting, and over-temperature shutdown. Devices are available that support combinations of latching and auto-restart protection modes typically required for applications such as chargers, adapters, consumer electronics and industrial systems.
Merkmale
- Zero voltage switching (ZVS) flyback controller with driver for ClampZeroTM (active clamp IC)
- Unique control algorithm enables ZVS in both DCM and CCM
- Robust 750 V PowiGaNTM primary switch
- Steady-state switching frequency up to 155 kHz minimizes transformer size
- Synchronous rectification driver and secondary-side sensing
- Integrated FluxLinkTM, HIPOT-isolated, feedback link
- Exceptional CV/CC accuracy, independent of external components
- Accurate, adjustable output current sense using external sense resistor
- Up to 95% efficient
- Less than 30 mW no-load consumption including line sense
- Open SR FET-gate detection
- Fast input line UV/OV protection
- Output overvoltage and undervoltage protection
- Output over-current protection
- Over-temperature protection (OTP)
- Variable output voltage and constant current profiles
- Auto-restart or latching fault response for output OVP/UVP
- Multiple output UV fault thresholds
- Latching or hysteretic over-temperature protection
- Reinforced isolation >4000 VAC
- 100% production HIPOT testing
- UL1577 isolation voltage 4000 VAC (max), TUV (EN62368-1), CQC (GB4943.1) safety approved
- Excellent noise immunity enables designs that achieve class "A" performance criteria for EN61000-4 suite; EN61000-4-2, 4-3 (30 V/m), 4-4, 4-5, 4-6, 4-8 (100 A/m) and 4-9 (1000 A/m)
- Halogen free and RoHS compliant
Anwendungen
- High density flyback designs up to 220 W
- High efficiency CV/CC power supplies
- High efficiency USB PD adapters
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

