JingYang JY1117EAX
| Produttore | JingYangAsian Brands |
| Cod. Prod. | JY1117EAX |
| Cod. LCSC | C3038111 |
| Imballo | SOT-223-4 |
| Numero Cliente | |
| Attr. chiave | 1A Low Dropout Linear Regulator |
| Scheda Tecnica | JingYang JY1117EAX |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | JingYang | |
| Imballo | SOT-223-4 | |
| Output Voltage | 1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | JingYang | |
| Imballo | SOT-223-4 | |
| Output Voltage | 1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown |
Descrizione
JY1117 is a low dropout positive adjustable or fixed-mode regulator with minimum of 1A output current capability. The product is specifically designed to provide well-regulated supply for low voltage IC applications such as high-speed bus termination and low current 3.3V logic supply. JY1117 is also well suited for other applications such as VGA cards. JY1117 is guaranteed to have lower than 1.4V dropout at full load current making it ideal to provide well-regulated outputs of 1.25 to 5.0 with +1.4 to 12V input supply VOLTAGE.
Caratteristiche
- 1.4V maximum dropout at full load current
- Fast transient response
- Output current limiting
- Built-in thermal shutdown
- Good noise rejection
- MLCC Capacitors are available
- 3-Terminal Adjustable or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V
- Green (RoHS)
- Packages: SOT223, TO252 and SOT89
Applicazioni
- high-speed bus termination
- low current 3.3V logic supply
- VGA cards
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.1086$ 0.0848 | $ 0.42 |
| 50+ | $ 0.0869$ 0.0678 | $ 3.39 |
| 150+ | $ 0.076$ 0.0593 | $ 8.90 |
| 500+ | $ 0.0679$ 0.0530 | $ 26.50 |
| 3,000+ | $ 0.0613$ 0.0479 | $ 143.70 |
| 6,000+ | $ 0.0581$ 0.0454 | $ 272.40 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | JingYang | |
| Imballo | SOT-223-4 | |
| Output Voltage | 1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | JingYang | |
| Imballo | SOT-223-4 | |
| Output Voltage | 1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown |
Descrizione
JY1117 is a low dropout positive adjustable or fixed-mode regulator with minimum of 1A output current capability. The product is specifically designed to provide well-regulated supply for low voltage IC applications such as high-speed bus termination and low current 3.3V logic supply. JY1117 is also well suited for other applications such as VGA cards. JY1117 is guaranteed to have lower than 1.4V dropout at full load current making it ideal to provide well-regulated outputs of 1.25 to 5.0 with +1.4 to 12V input supply VOLTAGE.
Caratteristiche
- 1.4V maximum dropout at full load current
- Fast transient response
- Output current limiting
- Built-in thermal shutdown
- Good noise rejection
- MLCC Capacitors are available
- 3-Terminal Adjustable or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V
- Green (RoHS)
- Packages: SOT223, TO252 and SOT89
Applicazioni
- high-speed bus termination
- low current 3.3V logic supply
- VGA cards
C3038111 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



