Sencoch GZP160-201DR
| Produttore | SencochAsian Brands |
| Cod. Prod. | GZP160-201DR |
| Cod. LCSC | C3037985 |
| Imballo | DIP-6 |
| Numero Cliente | |
| Attr. chiave | Piezo-resistive pressure sensor chip |
| Scheda Tecnica | Sencoch GZP160-201DR |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Sencoch | |
| Imballo | DIP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 1bar~2bar | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | No | |
| Voltage - Supply | 5V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Sencoch | |
| Imballo | DIP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 1bar~2bar | |
| Relative Accuracy | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | No | |
| Voltage - Supply | 5V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Descrizione
The GZP160 piezoresistive pressure sensor chip is suitable for biomedical, automotive electronics, and other applications. Its core component is a silicon piezoresistive pressure-sensitive chip fabricated using MEMS technology. The pressure-sensitive chip consists of a flexible diaphragm and four resistors integrated on the diaphragm. The four piezoresistors form a Wheatstone bridge configuration: when pressure is applied to the diaphragm, the bridge generates a voltage output signal linearly proportional to the applied pressure. The chip is available in standard SOP6 and DIP6 packages, enabling SMT or DIP mounting. It features excellent linearity, repeatability, and stability, along with high sensitivity, facilitating user calibration and compensation for output and temperature drift.
Caratteristiche
- Measurement range: -100kPa ~ 0kPa...700kPa
- MEMS technology
- Gauge pressure type
- SOP or DIP package options
- Non-corrosive gas compatible
- Pressure applied to chip back-pressure cavity
- Flexible pin assignment options
Applicazioni
- Medical devices: electronic sphygmomanometers, ventilators, oxygen concentrators, patient monitors, nebulizers
- Negative pressure measurement, pressure instrumentation, pneumatic components
- Massage devices, massage chairs, air mattresses, fitness equipment
- Vacuum packaging machines, vacuum mixers, vacuum blenders, vacuum fresh-keeping containers, vacuum pumps
- Home appliances: washing machines, beer machines, coffee machines, vacuum cleaners, water purifiers, water heaters
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 1.4651 | $ 1.47 |
| 10+ | $ 1.1259 | $ 11.26 |
| 58+ | $ 0.9555 | $ 55.42 |
| 116+ | $ 0.7867 | $ 91.26 |
| 522+ | $ 0.6867 | $ 358.46 |
| 986+ | $ 0.6343 | $ 625.42 |
Package Standard58/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Sencoch | |
| Imballo | DIP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 1bar~2bar | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | No | |
| Voltage - Supply | 5V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Sencoch | |
| Imballo | DIP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 1bar~2bar | |
| Relative Accuracy | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | No | |
| Voltage - Supply | 5V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Descrizione
The GZP160 piezoresistive pressure sensor chip is suitable for biomedical, automotive electronics, and other applications. Its core component is a silicon piezoresistive pressure-sensitive chip fabricated using MEMS technology. The pressure-sensitive chip consists of a flexible diaphragm and four resistors integrated on the diaphragm. The four piezoresistors form a Wheatstone bridge configuration: when pressure is applied to the diaphragm, the bridge generates a voltage output signal linearly proportional to the applied pressure. The chip is available in standard SOP6 and DIP6 packages, enabling SMT or DIP mounting. It features excellent linearity, repeatability, and stability, along with high sensitivity, facilitating user calibration and compensation for output and temperature drift.
Caratteristiche
- Measurement range: -100kPa ~ 0kPa...700kPa
- MEMS technology
- Gauge pressure type
- SOP or DIP package options
- Non-corrosive gas compatible
- Pressure applied to chip back-pressure cavity
- Flexible pin assignment options
Applicazioni
- Medical devices: electronic sphygmomanometers, ventilators, oxygen concentrators, patient monitors, nebulizers
- Negative pressure measurement, pressure instrumentation, pneumatic components
- Massage devices, massage chairs, air mattresses, fitness equipment
- Vacuum packaging machines, vacuum mixers, vacuum blenders, vacuum fresh-keeping containers, vacuum pumps
- Home appliances: washing machines, beer machines, coffee machines, vacuum cleaners, water purifiers, water heaters
C3037985 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
