LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX8969EWL50+T product image
  • MAX8969EWL50+T thumbnail 1
  • MAX8969EWL50+T thumbnail 2
  • MAX8969EWL50+T thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MAXIM MAX8969EWL50+T

Produttore
Cod. Prod.
MAX8969EWL50+T
Cod. LCSC
C3031571
Imballo
BGA-9(1.3x1.3)
Numero Cliente
Attr. chiave
Step-Up Converter for Handheld Applications
Scheda TecnicaMAXIM MAX8969EWL50+T
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.5583$ 4.56
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreMAXIM
ImballoBGA-9(1.3x1.3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching3MHz
FunctionBoost
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection;Output voltage tracking
Output TypeFixed
TopologyBoost
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current700mA
Quiescent Current45uA

Descrizione

Traduzione AI

The MAX8969 is a simple 1A step-up converter in a small package that operates in any single-cell Li-ion application. This IC provides protection features such as input undervoltage lockout, short circuit, and overtemperature shutdown. The IC transitions to skip mode seamlessly under lightload conditions to improve efficiency. Under these conditions, switching occurs only as needed, reducing switching frequency and supply current to maintain high efficiency. For higher efficiency when input voltage is closer to the output voltage, two special modes of operation are available: track and automatic track. These modes allow users to balance quiescent current (IQ) vs. transient response time into boost mode. In both modes, the p-channel MOSFET acts as a current-limited switch such that VOUT follows VIN. However, in track mode, the boost circuits are disabled and the system controls the boost function with the EN, TREN inputs (IQ = 30μA). In automatic track mode (ATM), the boost circuits are enabled and the device automatically transitions into boost mode when VIN falls to 95% of the target VOUT (IQ = 60μA). The IC is available in a small, 1.25mm × 1.25mm, 9-bump WLP (0.4mm pitch) package.

Caratteristiche

Traduzione AI
  • Flexible System Integration
  • Up to 1A Output Current
  • 2.5V to 5.5V Input Voltage Range
  • 3.3V to 5.5V Output Voltage Options
  • Integrated Protection Increases System Robustness
  • Undervoltage Lockout (UVLO)
  • Short-Circuit Protection
  • Overtemperature Shutdown
  • High Efficiency and Low Quiescent Current Extends Battery Life
  • Over 90% Efficiency with Internal Synchronous Rectifier
  • 60μA IQ in Automatic Track Mode
  • 45μA IQ in Step-Up Mode
  • 30μA IQ in Track Mode
  • 1μA Shutdown Current
  • Skip Mode Under Light Load Condition Improves Efficiency
  • True Shutdown™ Prevents Current Flow from OUT_ to LX
  • Soft-Start Limits Inrush Current to 480mA
  • Small Package and High Frequency Operation Reduce Board Space
  • 9-Bump 1.25mm x 1.25mm WLP Package
  • 3MHz PWM Switching Frequency
  • Small External Components

Applicazioni

Traduzione AI
  • Cell Phones
  • Smartphones
  • Mobile Internet Devices
  • GPS, PND
  • eBooks