Comchip CZRU52C15-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CZRU52C15-HF |
| LCSC Part # | C3012743 |
| Packaging | SOD-523F |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 150mW SOD-523F |
| Datasheet | Comchip CZRU52C15-HF |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@11V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 110Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 100nA@11V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 110Ω |
Help & FeedbackShow similar products (0) >
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0463 | $ 0.46 |
| 100+ | $ 0.0369 | $ 3.69 |
| 300+ | $ 0.0322 | $ 9.66 |
| 1,000+ | $ 0.0286 | $ 28.60 |
| 4,000+ | $ 0.0258 | $ 103.20 |
| 8,000+ | $ 0.0244 | $ 195.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@11V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 110Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 100nA@11V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 110Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CZRUR52C15-HF | Comchip | SOD-523F | 0 | $ 0.1142 | ||
| CZRUR15VB-HF | Comchip | SOD-523F | 0 | $ 0.1164 | ||
| CZRU15VB-HF | Comchip | SOD-523F | 0 | $ 0.1164 | ||
| CZRUR16VB-HF | Comchip | SOD-523F | 0 | $ 0.1165 | ||
| CZRUR52C16-HF | Comchip | SOD-523F | 0 | $ 0.1142 | ||
| CZRU52C16-HF | Comchip | SOD-523F | 0 | $ 0.1063 |



