LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
NATLINEAR LN1234B152MR-G product image
  • LN1234B152MR-G thumbnail 1
  • LN1234B152MR-G thumbnail 2
  • LN1234B152MR-G thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

NATLINEAR LN1234B152MR-G

Produttore
NATLINEARAsian Brands
Cod. Prod.
LN1234B152MR-G
Cod. LCSC
C3007975
Imballo
SOT-23-5L
Numero Cliente
Attr. chiave
300mA high-speed low-dropout CMOS voltage regulator
Scheda TecnicaNATLINEAR LN1234B152MR-G
Conformità RoHS1 documenti disponibili
Parti alternative3
Disponibile: 2,970
2,970 Pronta consegna
Minimo: 10Multiplo: 10Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
10+$ 0.0482$ 0.48
100+$ 0.0381$ 3.81
300+$ 0.033$ 9.90
3,000+$ 0.0292$ 87.60
6,000+$ 0.0261$ 156.60
9,000+$ 0.0246$ 221.40
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreNATLINEAR
ImballoSOT-23-5L
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage5V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection

Descrizione

Traduzione AI

The LN1234 series are high-speed, low-dropout, high-accuracy output voltage, low-quiescent-current positive-voltage regulators developed using CMOS technology. Due to the built-in low on-resistance transistor, the dropout voltage is low, enabling large output currents. To prevent the load current from exceeding the current capacity of the output transistor, overcurrent protection and short-circuit protection circuits are built in.

Caratteristiche

Traduzione AI
  • Selectable output voltage: adjustable from 0.85V to 1.8V in 0.05V steps
  • Output voltage accuracy: ±2.0% (±30mV for outputs below 1.5V)
  • Low dropout voltage: 300mV typical (1.5V output, Iout = 100mA)
  • High ripple rejection ratio: 60dB (10kHz)
  • Low quiescent current: 50μA typical
  • Maximum output current: 300mA (VIN ≥ 2.5V)
  • Standby current: less than 0.1μA
  • Built-in protection: overcurrent and short-circuit protection
  • Compact package

Applicazioni

Traduzione AI
  • Mobile phones
  • Cordless phones
  • Cameras, video recording equipment
  • Portable game consoles
  • Portable AV equipment reference voltage sources

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
LN5052B152MR-GNATLINEARSOT-23-5L0$ 0.0368
LN1152B152MR-GNATLINEARSOT-23-5L0$ 0.0315
LN1154B152MR-GNATLINEARSOT-23-5L0$ 0.0236