LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
30% OFF
ROQANG CK1V100M-CRC54 product image
  • CK1V100M-CRC54 thumbnail 1
  • CK1V100M-CRC54 thumbnail 2
  • CK1V100M-CRC54 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ROQANG CK1V100M-CRC54

Hersteller
ROQANGAsian Brands
Herst.-Teilenr.
CK1V100M-CRC54
LCSC-Nr.
C3001227
Verp.
SMD,D4xL5.4mm
Kundennummer
Hauptmerkm.
CAP ALUM 10uF ±20% 35V SMD
DatenblattROQANG CK1V100M-CRC54
Vorrätig: 2,200
2,200 Ab Lager, sofort versandfertig
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
20+$ 0.0276$ 0.0194$ 0.39
200+$ 0.0227$ 0.0159$ 3.18
600+$ 0.0199$ 0.0140$ 8.40
2,000+$ 0.0169$ 0.0119$ 23.80
10,000+$ 0.0155$ 0.0109$ 109.00
20,000+$ 0.0147$ 0.0103$ 206.00
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Aluminum Electrolytic Capacitors
HerstellerROQANG
Verp.SMD,D4xL5.4mm
Tolerance±20%
Voltage Rating35V
Capacitance10uF
Lifetime2000hrs@105℃
Ripple Current14mA@120Hz
Operating Temperature-40℃~+105℃
Height - Seated (Max)5.4mm
Diameter4mm

Beschreibung

KI-Übersetzung

CK Series SMD Aluminum Electrolytic Capacitors, 4Φ to 18Φ, 105℃, 2000-hour life guarantee, suitable for high-density PCB designs with surface mount, compliant with RoHS directive. Certifications include ISO9001:2015, ISO14001:2015, IATF 16949:2016, and AEC-Q200 compliant professional design. Reflow soldering conditions: infrared and hot-air reflow soldering is recommended; vapor phase reflow soldering is not recommended. Only one reflow pass is recommended; if a second reflow is required, a minimum interval of 60 minutes must be observed. For lead-free reflow soldering: preheat time from 150℃ to 180℃ shall be less than 120 seconds; soldering time with capacitor top temperature exceeding 217℃ shall not exceed tL; soldering time exceeding 230℃ shall not exceed td; peak top temperature shall not exceed Tp℃; time at actual peak temperature within a 5℃ range shall not exceed tp.

Merkmale

KI-Übersetzung
  • 4Φ 18Φ 105℃, 2000-hour life guaranteed
  • High-density PCB SMT design compatible
  • RoHS compliant