LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
40% OFF
Liown SMF75CA product image
  • SMF75CA thumbnail 1
  • SMF75CA thumbnail 2
  • SMF75CA thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Liown SMF75CA

Hersteller
LiownAsian Brands
Herst.-Teilenr.
SMF75CA
LCSC-Nr.
C2990506
Verp.
SOD-123FL
Kundennummer
Hauptmerkm.
TVS DIODE 75VWM 121VC SOD-123FL
DatenblattLiown SMF75CA
Alternativteile2
Vorrätig: 1,380
1,380 Ab Lager, sofort versandfertig
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
20+$ 0.0373$ 0.0224$ 0.45
200+$ 0.0292$ 0.0176$ 3.52
600+$ 0.0248$ 0.0149$ 8.94
3,000+$ 0.0221$ 0.0133$ 39.90
9,000+$ 0.0198$ 0.0119$ 107.10
21,000+$ 0.0185$ 0.0111$ 233.10
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerLiown
Verp.SOD-123FL
Clamping Voltage121V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)1kW@8/20us
Number of Channels1
Voltage - Breakdown92.1V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)75V

Beschreibung

KI-Übersetzung

The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and deliverying one of the low height profiles (1.2mm) in the industry.

Merkmale

KI-Übersetzung
  • IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
  • SOD-123FL surface mount package
  • Peak power dissipation of 1000W under 8/20μs waveform
  • Low leakage current
  • Solid-state silicon avalanche technology
  • RoHS compliant
  • Flammability rating UL 94V-0
  • Meet MSL level1, per J-STD-020

Anwendungen

KI-Übersetzung
  • TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SMF78CALiownSOD-123FL2,120$0.0327 $0.0344
SMF70CALiownSOD-123FL1,680$0.0224 $0.0373