Nexperia 74HC132D,652
| Hersteller | |
| Herst.-Teilenr. | 74HC132D,652 |
| LCSC-Nr. | C2959805 |
| Verp. | SOIC-14 |
| Kundennummer | |
| Hauptmerkm. | Schmitt trigger 2V~6V 25ns@4.5V,50pF 40uA SOIC-14 Gates and Inverters RoHS |
| Datenblatt | Nexperia 74HC132D,652 |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | Nexperia | |
| Verp. | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.98V;4.32V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | Nexperia | |
| Verp. | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 25ns@4.5V,50pF |
| Typ | Beschreibung | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.98V;4.32V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 74HC132; 74HCT132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Merkmale
KI-Übersetzung
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Unlimited input rise and fall times
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40°C to +85°C and from -40°C to +125°C
Anwendungen
KI-Übersetzung
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.232 | $ 0.23 |
| 200+ | $ 0.0898 | $ 17.96 |
| 500+ | $ 0.0866 | $ 43.30 |
| 1,000+ | $ 0.0851 | $ 85.10 |
Standardgehäuse57/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | Nexperia | |
| Verp. | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.98V;4.32V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | Nexperia | |
| Verp. | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 25ns@4.5V,50pF |
| Typ | Beschreibung | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.98V;4.32V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 74HC132; 74HCT132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Merkmale
KI-Übersetzung
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Unlimited input rise and fall times
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40°C to +85°C and from -40°C to +125°C
Anwendungen
KI-Übersetzung
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
C2959805 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| CJ74HC132ADN | JSCJ | SOP-14 | 185 | $ 0.2263 | ||
| 74HC132D | MDD(Microdiode Semiconductor) | SOP-14L | 3,869 | $ 0.2322 | ||
| 74HC00D | MDD(Microdiode Semiconductor) | SOP-14L | 3,476 | $ 0.1304 | ||
| SN74HC132DR(LX) | lingxingic | SOP-14 | 120 | $0.1084 $0.1141 | ||
| 74HC132D,653 | Nexperia | SOIC-14 | 35 | $ 0.2796 | ||
| EM74HC00D | EnergyMath | SOP-14L | 100 | $ 0.1266 | ||
| M74HC132YRM13TR | ST | SOIC-14 | 100 | $ 0.8306 | ||
| NLV74HC132ADG | onsemi | SOIC-14 | 0 | $ 0.4011 | ||
| 74AHC132D/S400118 | Nexperia | SO-14 | 0 | $ 0.0868 | ||
| 74AHC132D,112 | Nexperia | SOP-14 | 0 | $ 0.3376 |

