LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Infineon/CYPRESS CY14B104NA-ZS45XE product image
Immagini a scopo illustrativo

Infineon/CYPRESS CY14B104NA-ZS45XE

Produttore
Cod. Prod.
CY14B104NA-ZS45XE
Cod. LCSC
C2958104
Imballo
TSOPII-44
Numero Cliente
Attr. chiave
TSOPII-44 Oscillators
Scheda TecnicaInfineon/CYPRESS CY14B104NA-ZS45XE
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.0951$ 4.10
200+$ 1.5847$ 316.94
500+$ 1.5291$ 764.55
1,000+$ 1.5014$ 1501.40
Package Standard25/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreInfineon/CYPRESS
ImballoTSOPII-44

Descrizione

Traduzione AI

Cypress CY14B104L/CY14B104N is a fast SRAM with a nonvolatile element in each memory cell. The memory is organized as 512K × 8-bit bytes or 256K × 16-bit words. The embedded nonvolatile element utilizes QuantumTrap technology to deliver reliable nonvolatile storage. The SRAM provides unlimited read/write cycles, while independent nonvolatile data is stored in highly reliable QuantumTrap cells. On power loss, data is automatically transferred from SRAM to the nonvolatile elements (STORE operation). On power-up, data is restored from nonvolatile memory to SRAM (RECALL operation). STORE and RECALL operations can also be performed under software control.

Caratteristiche

Traduzione AI
  • Access times of 20 ns, 25 ns, and 45 ns
  • Internal organization of 512K×8 (CY14B104L) or 256K×16 (CY14B104N)
  • Automatic data save on power-down requires only a small capacitor
  • Data store to quantum trap nonvolatile elements via software, device pin, or automatic store (AutoStore) on power-down
  • Data restore from nonvolatile elements to SRAM via software or power-up
  • Unlimited read, write, and restore cycles
  • Quantum trap store endurance up to 200,000 cycles
  • Data retention of 20 years
  • Single 3V supply with voltage range of +20% to -10%
  • Commercial and industrial temperature ranges
  • 48-ball FBGA and 44/54-pin TSOP II packages
  • Lead-free and RoHS compliant